Festo VFOE Series Pneumatic Manual Control Valve, 8068733, Threaded QS-12 Threaded 1/2 in G

Subtotal (1 unit)*

₩67,392.00

Add to Basket
수량 선택 또는 입력
공급 부족
공급망의 제한으로 인해 재고가 확보되는 대로 할당됩니다.
수량
한팩당
1 +₩67,392.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-9248
제조사 부품 번호:
VFOE-LE-T-G12-Q12
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Manual Control Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Inlet Connection Size

QS-12

Outlet Connection Size

1/2 in G

Series

VFOE

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Material

Polybutylene Terephthalate

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Minimum Operating Pressure

10bar

Hazardous Area Certification

ATEX

Model Number

8068733

COO (Country of Origin):
IN

Festo Pneumatic Manual Control Valve, 49.5g Weight, 1200L/min Standard Nominal Flow Rate - VFOE-LE-T-G12-Q12


Exhausted by the level of control your compressed air system needs? Make flow management a breeze with this pneumatic manual control valve from Festo. To use it, simply turn the rotary knob by hand to direct the one-way movement of waste air. The adjuster features a lock that conveniently maintains your chosen setting, so you can get on with the rest of your to-do list. The unit is made from PBT for high resistance to impact, solvents and heat to offer a long service life.

Features & Benefits


• Standard flow rate of 1200L/min to handle high volumes of waste air output

• Broad operating pressure range between 0.2 and 10 bar for versatility

• HNBR seals prevent leaks for reliable performance

• Light weight of 49.5g to place minimal strain on your equipment

• Standard G1/2 thread size for easy integration into your system

Applications


• Pneumatic systems

• Mining equipment

• Pharmaceutical industry

Can I use this component at extreme temperatures?


Yes. This product has a broad operating temperature range between -10°C and +60°C, so it's suitable for use in harsh industrial conditions.

관련된 링크들