Festo GRLA-M5-PK-4-B Series Pressure Relief Valve, 151162, Inlet Male, Threaded Metric M5 Threaded Metric M5
- RS 제품 번호:
- 202-2950
- 제조사 부품 번호:
- GRLA-M5-PK-4-B
- 제조업체:
- Festo
Subtotal (1 unit)*
₩49,960.00
재고있음
- 추가로 2026년 11월 19일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩49,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-2950
- 제조사 부품 번호:
- GRLA-M5-PK-4-B
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Pressure Relief Valve | |
| Inlet Connection Size | M5 | |
| Outlet Connection Size | M5 | |
| Series | GRLA-M5-PK-4-B | |
| Inlet Thread Standard | Metric | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Material | Brass | |
| Outlet Thread Standard | Metric | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Conforms to RoHS, ISO8573-1:2010 (7:4:4) | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.2bar | |
| Model Number | 151162 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Pressure Relief Valve | ||
Inlet Connection Size M5 | ||
Outlet Connection Size M5 | ||
Series GRLA-M5-PK-4-B | ||
Inlet Thread Standard Metric | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Material Brass | ||
Outlet Thread Standard Metric | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Conforms to RoHS, ISO8573-1:2010 (7:4:4) | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.2bar | ||
Model Number 151162 | ||
- COO (Country of Origin):
- DE
Festo Pressure Relief Valve, One-Way Flow Control Function, 2mm Nominal Size - GRLA-M5-PK-4-B
De-stress your pneumatic system with this pressure relief valve from Festo. It lets your equipment blow off steam to prevent damage caused by spikes in pressure. This boosts the safety and performance of your operation, resulting in increased productivity and reduced downtime. A flexible design means you can assemble the valve in any position to get the most out of your compressed-air setup. The tough nickel-plated threaded plug coating withstands corrosion and abrasion, so you can be sure this unit will go the distance in harsh settings.
Features & Benefits
• Wide operating pressure range between 0.2 and 10 bar for versatility
• Light weight of 10g puts minimal strain on a pneumatic network
• Broad operating temperature range between -10°C and +60°C for use in demanding conditions
Applications
• Air brakes
• Construction equipment
• Power cleaners
• Paint sprayers
Is this pressure relief valve airtight?
Yes, it features rugged NBR seals that prevent unnecessary loss of pressure.
What causes a pressure relief valve to malfunction?
Contamination such as dust and sludge can clog the valve and stop it from working properly. To avoid glitches, it's also worth checking for misalignment.
관련된 링크들
- Festo GRLA Series Pressure Relief Valve, 151161, Threaded Metric M5 Threaded Metric M5
- Festo GRLA-M5-RS-B Series Pressure Relief Valve, 151163, Threaded Metric M5 Threaded Metric M5
- Festo GRLA Series Flow Controller Exhaust Valve, 193139, Inlet Male Threaded
- Festo GRLA Series Flow Controller Exhaust Valve, 151160, Inlet Female, Male, Outlet Female, Male Threaded
- Festo GRLA Series Flow Controller Exhaust Valve, 193138, Inlet Male, Female, Outlet Female, Male Threaded
- Festo GRLA Series Flow Controller Exhaust Valve, 197578, Inlet Female, Male, Outlet Male, Female Threaded
- Festo GRLA Series Flow Controller Exhaust Valve, 197576, Inlet Female, Male, Outlet Male, Female Threaded
- Festo GRLA Series Flow Controller Exhaust Valve, 193152, Inlet Female, Outlet Male Threaded