Festo GRLA Series Flow Controller Exhaust Valve, 197578, Inlet Female, Male, Outlet Male, Female Threaded

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩39,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 197 개 단위 배송
  • 추가로 2026년 11월 30일 부터 31 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩39,140.00
5 - 9₩37,580.00
10 +₩36,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
121-4358
Distrelec 제품 번호:
301-68-786
제조사 부품 번호:
GRLA-M5-QS-6-RS-D
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Exhaust Valve

Outlet Connection Type

Threaded

Sub Type

Flow Controller

Series

GRLA

Inlet Port Gender

Female, Male

Maximum Operating Pressure

1 bar

Minimum Operating Temperature

-10°C

Outlet Port Gender

Male, Female

Maximum Operating Temperature

150°C

Standards/Approvals

ISO8573-1:2010

Hazardous Area Certification

No

Minimum Operating Pressure

0.2bar

Model Number

197578

COO (Country of Origin):
DE

Festo Exhaust Valve, 6 mm Tube Inlet Port, 5mm Outlet Thread - GRLA Series - GRLA-M5-QS-6-RS-D


Need a pneumatic fitting that securely connects the components in your pneumatic system and regulates the flow of exhaust gases? This precision-engineered Festo exhaust valve ensures airtight connections and establishes the necessary exhaust gas flow. It automatically adjusts the regulating valves according to varying temperatures and pressures. This prevents exhaust gas from entering the rest of your system. Use this product to control the piston speeds in actuators and cylinders for optimal performance.

• Screwdriver slot allows for easy adjustment of valve positions

• Automatic adjustment of regulating valves makes it suitable for indoor and outdoor

• Suitable for use in temperatures between -10°C and +60°C

• High-alloy steel, brass and zinc die-cast construction makes it robust, so you can use it in most industrial settings

Application Information


• Gas-pressurised pumps

• Automated production lines

• Automotive applications

Does this exhaust valve restrict the flow of gases?


Yes. You can use the valve screw to increase or decrease your gas flows.

Will the exhaust valve alter the pressure in my pneumatic system?


No. Flow regulators direct pressurised gas flows but don't change the pressure in a system.

관련된 링크들