SMC AV4000 Series Soft Start-Up Valve Pneumatic Flow Control Valve, AV3000-F03BS-5DZB-A, Threaded G 1/2 in Threaded G
- RS 제품 번호:
- 612-188
- 제조사 부품 번호:
- AV4000-F04BS-5DZB-A
- 제조업체:
- SMC
Subtotal (1 unit)*
₩358,940.00
일시적 품절
- 2027년 2월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩358,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 612-188
- 제조사 부품 번호:
- AV4000-F04BS-5DZB-A
- 제조업체:
- SMC
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Inlet Connection Type | Threaded | |
| Product Type | Pneumatic Flow Control Valve | |
| Outlet Connection Type | Threaded | |
| Sub Type | Soft Start-Up Valve | |
| Inlet Connection Size | 1/2 in | |
| Outlet Connection Size | 1/2 in | |
| Series | AV4000 | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 1 MPa | |
| Material | Die Cast Aluminium | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, CE, IEC60529 (IP65), UKCA | |
| Minimum Operating Pressure | 0.2MPa | |
| Hazardous Area Certification | No | |
| Model Number | AV3000-F03BS-5DZB-A | |
| Proof Pressure | 1.5MPa | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Inlet Connection Type Threaded | ||
Product Type Pneumatic Flow Control Valve | ||
Outlet Connection Type Threaded | ||
Sub Type Soft Start-Up Valve | ||
Inlet Connection Size 1/2 in | ||
Outlet Connection Size 1/2 in | ||
Series AV4000 | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 1 MPa | ||
Material Die Cast Aluminium | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, CE, IEC60529 (IP65), UKCA | ||
Minimum Operating Pressure 0.2MPa | ||
Hazardous Area Certification No | ||
Model Number AV3000-F03BS-5DZB-A | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC Soft start up valve is designed to supply low-speed air, gradually increasing initial pressure in an air system to prevent sudden surges. It also allows quick exhaust by cutting off the air supply, ensuring safe and efficient system startup and shutdown. It operates reliably within a voltage fluctuation range of -15% to +10% of the rated voltage.
Operating pressure range is 0.2 to 1MPa
Ambient and fluid temperature is 0 to 60°C
Safe and efficient pressure control
Operates with voltage fluctuation from -15% to +10% of rated voltage
관련된 링크들
- SMC AV3000 Series Soft Start-Up Valve Pneumatic Flow Control Valve, AV3000-F03BS-5DZB-A, Threaded G 3/8 in Threaded G
- SMC Pneumatic Solenoid Valve - Start-Up Valve G AV Series 24V dc
- SMC Pneumatic Soft Start Valve 1/2 in 10 bar
- SMC Pneumatic Soft Start Valve 3/8 in G 3/8 10 bar 3/8 in
- SMC Pneumatic Solenoid Valve - Start-Up Valve G AV Series 230V ac
- SMC Pneumatic Soft Start Valve, 4945 L/min G 1/2 Threaded 10 bar G 1/2
- SMC Pneumatic Soft Start Valve, 10778 L/min G 3/4 Threaded 10 bar G 3/4
- SMC Pneumatic Soft Start Valve 1/2 in G 1/4 10 bar 1/2 in