SMC AV3000 Series Soft Start-Up Valve Pneumatic Flow Control Valve, AV3000-F03BS-5DZB-A, Threaded G 3/8 in Threaded G

Subtotal (1 unit)*

₩332,160.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩332,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
612-187
제조사 부품 번호:
AV3000-F03BS-5DZB-A
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Inlet Connection Type

Threaded

Product Type

Pneumatic Flow Control Valve

Outlet Connection Type

Threaded

Sub Type

Soft Start-Up Valve

Inlet Connection Size

3/8 in

Outlet Connection Size

3/8 in

Series

AV3000

Inlet Thread Standard

G

Maximum Operating Pressure

1 MPa

Material

Die Cast Aluminium

Outlet Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

UKCA, CE, EN-175301-803C (DIN-Terminal), IEC60529 (IP65), RoHS

Hazardous Area Certification

No

Minimum Operating Pressure

0.2MPa

Model Number

AV3000-F03BS-5DZB-A

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC Soft start up valve is designed to supply low-speed air, gradually increasing initial pressure in an air system to prevent sudden surges. It also allows quick exhaust by cutting off the air supply, ensuring safe and efficient system startup and shutdown. It operates reliably within a voltage fluctuation range of -15% to +10% of the rated voltage.

Operating pressure range is 0.2 to 1MPa

Ambient and fluid temperature is 0 to 60°C

Safe and efficient pressure control

Operates with voltage fluctuation from -15% to +10% of rated voltage

관련된 링크들