Festo LFMB series 1 μm 3/4 in G 12 bar Pneumatic Filter 1980L/min max with Automatic drain
- RS 제품 번호:
- 289-1679
- 제조사 부품 번호:
- LFMB-3/4-D-MIDI-DA-A
- 제조업체:
- Festo
Subtotal (1 unit)*
₩640,920.00
제조사가 재고 비축중
- 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩640,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 289-1679
- 제조사 부품 번호:
- LFMB-3/4-D-MIDI-DA-A
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 1μm | |
| Port Size | 3/4 in G | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Series | LFMB | |
| Maximum Flow Rate | 1980L/min | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Model Number | 532833 | |
| Bowl Material | Polycarbonate | |
| Filter Type | Fibre | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Filter | ||
Filtration Size 1μm | ||
Port Size 3/4 in G | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Series LFMB | ||
Maximum Flow Rate 1980L/min | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Model Number 532833 | ||
Bowl Material Polycarbonate | ||
Filter Type Fibre | ||
- COO (Country of Origin):
- HU
The Festo Fine Filter features a Fibre filter design with a Grade of filtration of 1 μm. It is suitable for operating pressures ranging from 2 bar to 12 bar, making it ideal for a wide range of applications.
Fully automatic condensate drain for hassle free operation
Robust construction with a metal bowl guard for durability
Moderate corrosion resistance class CRC 2 for longevity
관련된 링크들
- Festo LFMB series 1 μm 3/4 in G 16 bar Pneumatic Filter 1980L/min max with Manual drain
- Festo LFMB series 1 μm 12 bar Pneumatic Filter with Automatic drain
- Festo LFMB series 1 μm 1/2 in G 12 bar Pneumatic Filter 1750L/min max with Automatic drain
- Festo D series 1 μm 12 bar Pneumatic Filter with Automatic drain
- Festo LFMB series 1 μm 3/4 in G 12 bar Pneumatic Filter 2220L/min max with Automatic drain
- Festo D series 1 μm 3/4 in G 16 bar Pneumatic Filter 1980L/min max with Manual drain
- Festo LFMB series 1 μm 3/8 in G 12 bar Pneumatic Filter 675L/min max with Automatic drain
- Festo LFMB series 1 μm 1/8 in G 12 bar Pneumatic Filter 500L/min max with Automatic drain