Festo LFMB series 1 μm 1/8 in G 12 bar Pneumatic Filter 500L/min max with Automatic drain
- RS 제품 번호:
- 289-1675
- 제조사 부품 번호:
- LFMB-1/8-D-MINI-DA-A
- 제조업체:
- Festo
Subtotal (1 unit)*
₩464,600.00
제조사가 재고 비축중
- 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩464,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 289-1675
- 제조사 부품 번호:
- LFMB-1/8-D-MINI-DA-A
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 1μm | |
| Port Size | 1/8 in G | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Series | LFMB | |
| Maximum Flow Rate | 500L/min | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Bowl Material | Polycarbonate | |
| Model Number | 532827 | |
| Filter Type | Fibre | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Filter | ||
Filtration Size 1μm | ||
Port Size 1/8 in G | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Series LFMB | ||
Maximum Flow Rate 500L/min | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Bowl Material Polycarbonate | ||
Model Number 532827 | ||
Filter Type Fibre | ||
- COO (Country of Origin):
- HU
The Festo Fine filter is designed for compressed air applications, offering a grade of filtration of 1 μm. It features a fully automatic condensate drain and has a maximum condensate volume of 22 ml.
Designed for compressed air applications
Fibre filter design for efficient filtration
Fully automatic condensate drain for convenience
Metal bowl guard for protection
Corrosion resistance class 2 for durability
Visual display for easy monitoring
RoH
관련된 링크들
- Festo LFMB series 1 μm 3/8 in G 12 bar Pneumatic Filter 675L/min max with Automatic drain
- Festo LFMB series 1 μm 12 bar Pneumatic Filter with Automatic drain
- Festo LFMB series 1 μm 1/2 in G 12 bar Pneumatic Filter 1750L/min max with Automatic drain
- Festo LFMB series 1 μm 3/4 in G 12 bar Pneumatic Filter 1980L/min max with Automatic drain
- Festo LFMB series 1 μm 3/4 in G 12 bar Pneumatic Filter 2220L/min max with Automatic drain
- Festo LFMB series 1 μm 3/8 in G 16 bar Pneumatic Filter 3100L/min max with Manual drain
- Festo D series 1 μm 12 bar Pneumatic Filter with Automatic drain
- Festo D series 1 μm 1/8 in G 12 bar Pneumatic Filter 500L/min max with Automatic drain