Festo 1 μm 12 bar Pneumatic Filter 10000L/min max with Automatic drain

Subtotal (1 unit)*

₩1,126,500.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,126,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-2761
제조사 부품 번호:
MS9-LFM-1-BUV-HF
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Filter

Filtration Size

1μm

Drain Type

Automatic

Maximum Flow Rate

10000L/min

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Bowl Material

Aluminium

Model Number

553044

COO (Country of Origin):
HU

Festo Series MS Pneumatic Filter, 1 μm Filtration size, 12 Bar Maximum Operating Pressure - MS9-LFM-1-BUV-HF, Numeric Part Number: 553044


This pneumatic filter is an essential component for any air filtration system, effectively removing contaminants to ensure clean and efficient operation. Designed for high performance, the filter operates within a pressure range of 2 bar to 12 bar and can manage maximum flow rates of up to 10000 L/min. With an aluminium bowl, the unit is durable and resistant to moderate corrosion, making it suitable for various industrial applications.

Features & Benefits


• Exceptional filtration efficiency of 99.99% for clean air

• Automatic and manual drain options enhance usability

• Low residual oil content of 0.5 mg/m³ ensures air purity

• Compact design allows for convenient in-line installation

Applications


• Used for maintaining air quality in pneumatic systems

• Suitable for process automation that relies on compressed air

• Ideal for industries where moisture and contaminants are critical

What type of materials are used in the construction?


The housing is made from die-cast aluminium, while the bowl is a wrought aluminium alloy. The filter media consists of borosilicate fibre, providing high efficiency for fine particles.

How does the filter manage condensate?


It features a fully automatic condensate drain system, alongside a manual option, allowing for flexible operation depending on environmental needs.

What is the maximum capacity of condensate the unit can handle?


It can manage a maximum condensate volume of 225ml, ensuring effective moisture removal without compromising performance.

Can this filter be used in varying temperatures?


Yes, it operates effectively within an ambient temperature range of -10°C to +60°C, making it versatile for different industrial settings.

관련된 링크들