SMC AFM series 0.3 μm 3/4 in 10 bar Pneumatic Filter 1515L/min max
- RS 제품 번호:
- 255-3272
- 제조사 부품 번호:
- AFM40-F06-D
- 제조업체:
- SMC
Subtotal (1 unit)*
₩168,580.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩168,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 255-3272
- 제조사 부품 번호:
- AFM40-F06-D
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 0.3μm | |
| Port Size | 3/4 in | |
| Connection Thread Standard | G | |
| Series | AFM | |
| Maximum Flow Rate | 1515L/min | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Bowl Material | Polycarbonate | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Filter | ||
Filtration Size 0.3μm | ||
Port Size 3/4 in | ||
Connection Thread Standard G | ||
Series AFM | ||
Maximum Flow Rate 1515L/min | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- CN
SMC AFM Series Pneumatic Filter, 0.3μm Filtration size, 10 Bar Maximum Operating Pressure - AFM40-F06-D
This pneumatic filter provides particulate and mist separation for compressed Air systems in industrial settings. Designed for inline installation with a G-thread 3/4 in port, it conditions supply Air by removing submicron contamination and liquid carryover to protect downstream Pneumatic Components and instrumentation in automation, electronics and mechanical workflows.
Features & Benefits
• 0.3μm element removes fine particles to protect valves and actuators
• 1515L/min maximum flow capacity supports high-throughput systems
• 10 bar maximum operating pressure suits demanding pneumatic networks
• Polycarbonate bowl provides visible contamination monitoring without tooling
• Rated to operate up to +60°C for warm environment compatibility
• 1515L/min maximum flow capacity supports high-throughput systems
• 10 bar maximum operating pressure suits demanding pneumatic networks
• Polycarbonate bowl provides visible contamination monitoring without tooling
• Rated to operate up to +60°C for warm environment compatibility
Applications
• Suitable for supplying clean Air to pneumatic valves and cylinders in factories
• Ideal for use on test rigs that require stable, low-contamination supply Air
• used with control panels in electronics assembly to prevent particulate ingress
• Suitable for inline protection of actuators in mobile or stationary machinery
• Ideal for use on test rigs that require stable, low-contamination supply Air
• used with control panels in electronics assembly to prevent particulate ingress
• Suitable for inline protection of actuators in mobile or stationary machinery
How is condensate handled when the unit is installed in a system?
Condensate collects in the transparent bowl and can be drained via the standard drain port
the bowl capacity is 45cm³ to limit fluid carryover between service intervals.
What materials are exposed to the airstream that affect chemical compatibility?
The bowl and guard are MADE from polycarbonate, providing good visibility
other wetted components use standard materials suitable for compressed air.
What pressure testing limits should be considered during installation?
The units proof pressure is 1.5MPa, so systems should be designed to remain below this Value during abnormal conditions.
How does the unit indicate internal element status for maintenance planning?
Visibility through the polycarbonate bowl allows Visual assessment of contamination level
element replacement can be scheduled when accumulation is apparent.
관련된 링크들
- SMC AC40-D series 0.3 μm 1/2 in G 10 bar Pneumatic Filter 1515L/min max
- SMC AFM series 5 μm 3/4 in 10 bar Pneumatic Filter 1100 L/min max with Automatic drain
- SMC AFM series 0.3 μm 3/8 in 10 bar Pneumatic Filter 638L/min max
- SMC AFM series 0.3 μm 1/4 in 10 bar Pneumatic Filter 275L/min max
- SMC AFM series 5 μm 1/8 in 10 bar Pneumatic Filter 200 L/min max
- SMC AFM series 5 μm 3/8 in 10 bar Pneumatic Filter 450 L/min max with Automatic drain
- SMC AFM series 5 μm 1/8 in 10 bar Pneumatic Filter 200 L/min max with Automatic drain
- SMC AFM series 5 μm 1/2 in 10 bar Pneumatic Filter 1100 L/min max with Automatic drain