SMC AFM series 0.3 μm 1/4 in 10 bar Pneumatic Filter 275L/min max

Subtotal (1 unit)*

₩98,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 32 개 단위 배송 준비 완료
  • 추가로 2026년 11월 19일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩98,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
255-3266
제조사 부품 번호:
AFM20-F02-D
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Filter

Filtration Size

0.3μm

Port Size

1/4 in

Connection Thread Standard

G

Series

AFM

Maximum Flow Rate

275L/min

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Bowl Material

Polycarbonate

COO (Country of Origin):
JP

SMC AFM Series Pneumatic Filter, 1/4 in Port size, 0.3μm Filtration size - AFM20-F02-D


This pneumatic filter provides particulate and mist separation for compressed Air systems in industrial automation. Designed for line mounting with a G-thread 1/4 in port, it serves to protect downstream equipment by removing fine contaminants and entrained oil from Air supplies while operating across typical workshop ambient temperatures.

Features & Benefits


• 0.3 μm nominal element for fine particulate removal
• Maximum operating pressure 10 bar enabling robust system resilience
• Maximum flow 275 L/min supports moderate-flow pneumatic circuits
• Polycarbonate bowl offers clear Visual oil and water inspection
• Steel bowl guard protects the transparent container in industrial settings

Applications


• Suitable for pneumatic control valves and actuators in assembly lines
• Ideal for instrumentation Air supplies in electronics manufacturing
• Used with compressed Air tools in maintenance workshops
• Can be used for preparatory filtration upstream of lubrication units

What is the drain capacity and how does it affect maintenance?


The bowl collects condensate with an 8 cm³ drain capacity, reducing service frequency for low-condensate applications and simplifying manual drainage procedures.

Which temperature limits should be observed during installation?


Operate the unit where ambient and medium temperatures remain between -5 °C and +60 °C to prevent freezing and material degradation.

How is pressure measured or indicated on the unit?


The product is supplied with a pressure unit nameplate and gauge calibration in MPa for system pressure referencing.

What proof pressure is the component designed to withstand?


The construction is rated to a proof pressure of 1.5 MPa to tolerate transient overpressure events during system commissioning or fault conditions.

관련된 링크들