SMC AFM series 0.3 μm 3/8 in 10 bar Pneumatic Filter 638L/min max

Subtotal (1 unit)*

₩116,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 13일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩116,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
255-3267
제조사 부품 번호:
AFM30-F03-D
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Filter

Filtration Size

0.3μm

Port Size

3/8 in

Connection Thread Standard

G

Series

AFM

Maximum Flow Rate

638L/min

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Bowl Material

Polycarbonate

SMC AFM Series Pneumatic Filter, 0.3μm Filtration size, 3/8 in Port size - AFM30-F03-D


This pneumatic filter removes oil mist and particulate contamination from compressed Air systems used in automation and mechanical installations. Fitted with a clear polycarbonate collection bowl, it operates within typical plant temperatures and connects directly into pneumatic lines to protect downstream valves and actuators.

Features & Benefits


• 0.3μm nominal element removes fine particulates and mist
• Maximum flow 638 L/min supports high throughput applications
• Rated to 10 bar for robust compressed Air system performance
• Operates between -5 to +60°C for varied ambient conditions
• 3/8 in G-thread port simplifies integration with existing tubing
• Polycarbonate bowl enables Visual condensate monitoring

Applications


• Suitable for pneumatic valve Air supply in automation cells
• Ideal for protecting actuators in industrial machinery
• used with control cabinets requiring clean instrument Air
• Can be used for preparatory filtration upstream of lubricators

How is condensate handled without an auto drain?


Condensate collects in the clear bowl and is released manually via a standard drain port or removed using compatible fittings.

What proof pressure ensures mechanical safety?


The housing withstands proof pressure up to 1.5 MPa, preventing deformation under transient pressure spikes.

What is the element’s retention capability under elevated flow?


The filtration media retains particles to a 0.3μm nominal rating while maintaining the specified maximum flow rate.

What material choices affect bowl durability and inspection?


The transparent polycarbonate bowl and guard allow Visual inspection while providing impact-resistant serviceability.

관련된 링크들