SMC AFD series 0.01 μm 3/4 in 10 bar Pneumatic Filter 820L/min max

Subtotal (1 unit)*

₩173,380.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩173,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
255-3261
제조사 부품 번호:
AFD40-F06-D
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Filter

Filtration Size

0.01μm

Port Size

3/4 in

Connection Thread Standard

G

Series

AFD

Maximum Flow Rate

820L/min

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Bowl Material

Polycarbonate

COO (Country of Origin):
CN

SMC AFD Series Pneumatic Filter, 820L/min Maximum Flow Rate, 10 Bar Maximum Operating Pressure - AFD40-F06-D


This pneumatic filter removes liquid mist and fine particulates from compressed Air to protect downstream equipment in industrial automation and electrical control systems. It is designed for inline installation with a G-thread connection and operates across typical workshop temperature ranges, providing continuous separation of contaminants to support pneumatic valves, actuators and instrumentation.

Features & Benefits


• 0.01μm nominal filtration delivering high-efficiency particle removal
• Handles flow rates up to 820 L/min for high-capacity systems
• Maximum operating pressure 10 bar to suit robust pneumatic networks
• Polycarbonate bowl offers Visual fluid monitoring without dismantling
• Operates from -5°C to +60°C for standard ambient environments

Applications


• Suitable for preparation of Air for precision pneumatic actuators
• Ideal for protecting solenoid valves in automation panels
• used with compressed Air instrumentation to prevent sensor fouling
• Can be used for Air supply to pick-and-place and dosing equipment

What drain arrangements are available for routine condensate removal?


The unit accepts float-type automatic drainage and also supports manual drain options via a standard drain port to evacuate accumulated condensate.

How is pressure stability maintained under varying inlet conditions?


The device is rated for operation down to 0.05 MPa and proof-tested to 1.5 MPa, ensuring functional integrity across typical supply pressure fluctuations.

What materials contact the airflow and condensate?


The main bowl and guard are manufactured from polycarbonate, providing chemical resistance and allowing Visual inspection of collected liquid.

How Compact and lightweight is the product for panel mounting?


The body size corresponds to a standard 40 configuration and the unit weight is approximately 0.403 kg, facilitating integration into existing manifolds and brackets.

관련된 링크들