SMC AFD series 0.01 μm 1/4 in 10 bar Pneumatic Filter 120L/min max
- RS 제품 번호:
- 255-3256
- 제조사 부품 번호:
- AFD20-F02-D
- 제조업체:
- SMC
Subtotal (1 unit)*
₩103,180.00
재고있음
- 추가로 2026년 11월 16일 부터 39 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩103,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 255-3256
- 제조사 부품 번호:
- AFD20-F02-D
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 0.01μm | |
| Port Size | 1/4 in | |
| Connection Thread Standard | G | |
| Series | AFD | |
| Maximum Flow Rate | 120L/min | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Bowl Material | Polycarbonate | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Filter | ||
Filtration Size 0.01μm | ||
Port Size 1/4 in | ||
Connection Thread Standard G | ||
Series AFD | ||
Maximum Flow Rate 120L/min | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- JP
SMC AFD Series Pneumatic Filter, 160L/min Maximum Flow Rate, 10 Bar Maximum Operating Pressure - AFD20-F02-D
This pneumatic filter provides fine mist separation and particulate removal for compressed Air systems used in industrial automation. It is designed to fit inline with G-thread connections and operable across a broad ambient temperature range, delivering clean Air to downstream equipment while accommodating standard mounting and drain options.
Features & Benefits
• 0.01μm element removes submicron contaminants for process protection
• Maximum flow 160 L/min supports moderate-volume pneumatic circuits
• Operates up to 10 bar to match common supply pressures
• Polycarbonate bowl offers Visual fluid monitoring without obstruction
• Steel bowl guard protects the reservoir in demanding environments
• Maximum flow 160 L/min supports moderate-volume pneumatic circuits
• Operates up to 10 bar to match common supply pressures
• Polycarbonate bowl offers Visual fluid monitoring without obstruction
• Steel bowl guard protects the reservoir in demanding environments
Applications
• Suitable for instrument Air supplies in control cabinets
• Ideal for pneumatic actuators in assembly automation
• Used for conditioning compressed Air feeding electronic test rigs
• Can be used for general-purpose plant Air in mechanical workshops
• Ideal for pneumatic actuators in assembly automation
• Used for conditioning compressed Air feeding electronic test rigs
• Can be used for general-purpose plant Air in mechanical workshops
What drain arrangements are available for this unit
It is offered with a float-style automatic drain or a non-automatic option, Plus a standard drain port and variants without barb fittings.
What pressure range can be expected for reliable operation
Normal operation is between 0.05 MPa and 1.0 MPa, with a proof pressure rated at 1.5 MPa.
How does the bowl withstand environmental temperatures
The bowl and unit are specified for service between -5°C and +60°C when freezing is avoided.
What materials are used for the bowl and its protection
The reservoir is MADE of polycarbonate and is fitted with a steel guard for impact resistance.
What airflow performance is specified at high inlet pressure
The documented maximum inlet flow is 160 L/min when supplied at 1.0 MPa.
관련된 링크들
- SMC AFD series 0.01 μm 3/4 in 10 bar Pneumatic Filter 820L/min max
- SMC AFD series 0.01 μm 1/2 in 10 bar Pneumatic Filter 820L/min max
- SMC AFD series 0.01 μm 3/8 in 10 bar Pneumatic Filter 330L/min max
- SMC AFD series 5 μm 1/8 in 10 bar FRL Assembly 120L/min max
- SMC AFD series 5 μm 1/8 in 10 bar FRL Assembly 120L/min max with Automatic drain
- SMC AC20-D series 5 μm 1/4 in G 10 bar Pneumatic Filter 120 L/min max
- SMC 0.01 μm 10 bar Filter 240L/min max with Automatic drain
- SMC AFD series 5 μm 3/4 in 10 bar Pneumatic Filter 600 L/min max with Automatic drain