SMC AFD series 0.01 μm 1/2 in 10 bar Pneumatic Filter 820L/min max
- RS 제품 번호:
- 255-3259
- 제조사 부품 번호:
- AFD40-F04-D
- 제조업체:
- SMC
Subtotal (1 unit)*
₩154,720.00
재고있음
- 추가로 2026년 11월 03일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩154,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 255-3259
- 제조사 부품 번호:
- AFD40-F04-D
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 0.01μm | |
| Port Size | 1/2 in | |
| Connection Thread Standard | G | |
| Series | AFD | |
| Maximum Flow Rate | 820L/min | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Bowl Material | Polycarbonate | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Filter | ||
Filtration Size 0.01μm | ||
Port Size 1/2 in | ||
Connection Thread Standard G | ||
Series AFD | ||
Maximum Flow Rate 820L/min | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- JP
SMC AFD Series Pneumatic Filter, 820L/min Maximum Flow Rate, 10 Bar Maximum Operating Pressure - AFD40-F04-D
This pneumatic filter provides fine separation of mist and particulates from compressed Air for industrial supply lines. It is designed for inline installation with a G-thread 1/2 in port and is intended for use where Air purity and controlled drainage are required. The unit accommodates typical workshop and factory temperatures and pressures and is suited to continuous operation in automation and mechanical systems.
Features & Benefits
• 0.01 μm nominal element delivers ultrafine particle removal
• Up to 820 L/min flow handles high-capacity Air feeds
• Maximum operating pressure 10 bar supports robust systems
• Polycarbonate bowl resists impact while allowing Visual inspection
• Operating range −5 °C to +60 °C suits typical plant environments
• Up to 820 L/min flow handles high-capacity Air feeds
• Maximum operating pressure 10 bar supports robust systems
• Polycarbonate bowl resists impact while allowing Visual inspection
• Operating range −5 °C to +60 °C suits typical plant environments
Applications
• Suitable for pneumatic control panels in factory automation
• Ideal for preparing Air for Electronic Assembly processes
• used with compressed Air tools requiring clean, dry supply
• Can be used for instrument Air in mechanical test rigs
• Ideal for preparing Air for Electronic Assembly processes
• used with compressed Air tools requiring clean, dry supply
• Can be used for instrument Air in mechanical test rigs
What drain arrangements are available for routine condensate removal?
The unit is supplied with a float-type automatic drain or without an auto drain depending on selection, and includes a standard drain port and optional drain cock/barb configurations.
How does the filter element affect maintenance intervals?
The ultrafine element captures sub-micron contaminants, reducing downstream wear
element change frequency depends on inlet contamination and flow but is driven by pressure-drop monitoring.
What pressure limits apply during system testing?
The filters proof pressure is 1.5 MPa, allowing pressure testing above the normal maximum operating pressure while remaining within safe limits.
How is flow performance specified for different inlet pressures?
Flow capability is stated up to 820 L/min at 1.0 MPa inlet
performance varies with supply pressure and should be checked against actual system pressure.
관련된 링크들
- SMC AFD series 0.01 μm 3/4 in 10 bar Pneumatic Filter 820L/min max
- SMC AFD series 0.01 μm 1/4 in 10 bar Pneumatic Filter 120L/min max
- SMC AFD series 0.01 μm 3/8 in 10 bar Pneumatic Filter 330L/min max
- SMC AFD series 5 μm 1/2 in 10 bar Pneumatic Filter 600 L/min max with Automatic drain
- SMC 0.01 μm 10 bar Filter 240L/min max with Automatic drain
- SMC AFD series 5 μm 3/8 in 10 bar Pneumatic Filter 240 L/min max with Automatic drain
- SMC AFD series 5 μm 3/4 in 10 bar Pneumatic Filter 600 L/min max with Automatic drain
- SMC AFD series 5 μm 1/8 in 10 bar FRL Assembly 120L/min max