Festo D series 0.01 μm 1/4 in G 16 bar Pneumatic Filter with Manual drain
- RS 제품 번호:
- 203-0618
- 제조사 부품 번호:
- LFMBA-1/4-D-MINI
- 제조업체:
- Festo
Subtotal (1 unit)*
₩500,340.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩500,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-0618
- 제조사 부품 번호:
- LFMBA-1/4-D-MINI
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 0.01μm | |
| Port Size | 1/4 in G | |
| Drain Type | Manual | |
| Series | D | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010, Conforms to RoHS | |
| Model Number | 162659 | |
| Bowl Material | Polycarbonate | |
| Filter Type | Fibre | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Filter | ||
Filtration Size 0.01μm | ||
Port Size 1/4 in G | ||
Drain Type Manual | ||
Series D | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010, Conforms to RoHS | ||
Model Number 162659 | ||
Bowl Material Polycarbonate | ||
Filter Type Fibre | ||
- COO (Country of Origin):
- HU
The Festo's D series fine filter without threaded connection plate with FRB threaded pin. It has 0.01 μm filter cartridge for pre filtration and micro filter 0.01 μm, with metal bowl guard. Its size is mini and drain manually with pneumatic connection port 1 is G1/4
Ambient temperature -10 to 60 °C
Free of copper and PTFE
관련된 링크들
- Festo D series 0.01 μm 1/4 in G 16 bar Pneumatic Filter with Manual drain
- Festo D series 0.01 μm 1/8 in G 16 bar Pneumatic Filter with Manual drain
- Festo LFMBA series 0.01 μm 3/4 in G 16 bar Pneumatic Filter with Manual drain
- Festo D series 0.01 μm 3/8 in G 16 bar Pneumatic Filter with Manual drain
- Festo D series 0.01 μm 3/4 in G 12 bar Pneumatic Filter with Manual drain
- Festo D series 0.01 μm 1/2 in G 16 bar Pneumatic Filter with Manual drain
- Festo D series 0.01 μm 16 bar Pneumatic Filter with Manual drain
- Festo D series 0.01 μm 1/4 in G 12 bar Pneumatic Filter with Automatic drain