Festo D series 0.01 μm 3/8 in G 16 bar Pneumatic Filter with Manual drain
- RS 제품 번호:
- 203-0754
- 제조사 부품 번호:
- LFMBA-3/8-D-MINI-DA
- 제조업체:
- Festo
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 203-0754
- 제조사 부품 번호:
- LFMBA-3/8-D-MINI-DA
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 0.01μm | |
| Port Size | 3/8 in G | |
| Drain Type | Manual | |
| Series | D | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | 1.5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (1:7:2), ISO8573-1:2010 (6:8:4) | |
| Model Number | 532865 | |
| Bowl Material | Polycarbonate | |
| Filter Type | Fibre | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Filter | ||
Filtration Size 0.01μm | ||
Port Size 3/8 in G | ||
Drain Type Manual | ||
Series D | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature 1.5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 (1:7:2), ISO8573-1:2010 (6:8:4) | ||
Model Number 532865 | ||
Bowl Material Polycarbonate | ||
Filter Type Fibre | ||
- COO (Country of Origin):
- HU
The Festo's D series fine filter without threaded connection plate with FRB threaded pin. It has 0.01 μm filter cartridge ,with differential pressure indicator. Its size is mini and drain manually with pneumatic connection port 1 is G3/8
Ambient temperature -10 to 60 °C
Free of copper and PTFE
관련된 링크들
- Festo D series 0.01 μm 1/4 in G 16 bar Pneumatic Filter with Manual drain
- Festo LFMBA series 0.01 μm 3/4 in G 16 bar Pneumatic Filter with Manual drain
- Festo D series 0.01 μm 1/8 in G 16 bar Pneumatic Filter with Manual drain
- Festo D series 0.01 μm 3/4 in G 12 bar Pneumatic Filter with Manual drain
- Festo D series 0.01 μm 3/8 in G 16 bar Pneumatic Filter with Manual drain
- Festo D series 0.01 μm 16 bar Pneumatic Filter with Manual drain
- Festo LFMBA series 0.01 μm 3/4 in G 12 bar Pneumatic Filter with Automatic drain
- Festo LFMBA series 0.01 μm 1 in 12 bar Pneumatic Filter with Automatic drain