Festo D series 40μm 0bar to 16 bar Pneumatic Filter with Manual drain

Subtotal (1 unit)*

₩95,635.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
  • 추가로 2026년 1월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩95,635.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-3393
제조사 부품 번호:
LF-D-MINI
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Filtration Size

40µm

Drain Type

Manual

Manufacturer Series

D

Minimum Operating Pressure

0bar

Maximum Operating Pressure

16 bar

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Bowl Material

Polycarbonate

COO (Country of Origin):
HU

Festo Series D Pneumatic Filter, Manual Drain, 40 μm Filtration size - LF-D-MINI


This pneumatic filter by Festo offers high efficiency filtration with a 40μm filtration size. The manual drain type ensures easy maintenance and operation. The filter belongs to the D series, ensuring quality and reliability. This compact and efficient filter is designed to ensure clean and debris-free air supply, enhancing the performance and longevity of pneumatic systems.

Features & Benefits


• Mini size filter suitable for various industrial applications
• Vertical assembly position with a grade of filtration at 40μm
• Manual rotary condensate drain for efficient operation
• Sintered filter with centrifugal separator design structure
• Metal bowl guard for added protection
• Suitable for compressed air and inert gases up to 16 bar operating pressure
• Conforms to RoHS standards for materials usage

Applications


• Ideal for use in pneumatic systems in various industries
• Suitable for applications requiring high efficiency filtration in compressed air and inert gases

Can it handle high operating pressures?


Yes, the pneumatic filter can handle pressures up to 16 bar, making it suitable for various applications.

Will it require frequent maintenance?


With a manual condensate drain, maintenance is easy and efficient, ensuring smooth operation.

Is the filter suitable for use with inert gases?


Yes, the filter is designed to work with inert gases as per ISO standards, providing versatility in applications.

관련된 링크들