Festo D series 5 μm 16 bar Pneumatic Filter with Manual drain
- RS 제품 번호:
- 202-3318
- 제조사 부품 번호:
- LF-D-5M-MINI
- 제조업체:
- Festo
Subtotal (1 unit)*
₩150,000.00
재고있음
- 4 개 단위 배송 준비 완료
- 추가로 2026년 11월 27일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩150,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-3318
- 제조사 부품 번호:
- LF-D-5M-MINI
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Filtration Size | 5μm | |
| Product Type | Pneumatic Filter | |
| Drain Type | Manual | |
| Series | D | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 | |
| Model Number | 192557 | |
| Filter Type | Centrifugal Blower | |
| Bowl Material | Polycarbonate | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Filtration Size 5μm | ||
Product Type Pneumatic Filter | ||
Drain Type Manual | ||
Series D | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 | ||
Model Number 192557 | ||
Filter Type Centrifugal Blower | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
Festo Series D Pneumatic Filter, 5 μm Filtration size, Manual Drain Type - LF-D-5M-MINI, Numeric Part Number: 192557
This pneumatic filter offers effective filtration in compressed air systems. Constructed for vertical mounting, it features a sintered filter design with a centrifugal separator. The compact structure is built with a polycarbonate bowl and die-cast zinc housing, ensuring durability and performance in demanding environments.
Features & Benefits
• Provides 5 μm filtration size for efficient air purification
• Designed for manual draining to eliminate condensate build-up
• Operates efficiently between 0 bar and 16 bar pressure
• Suitable for media temperatures from -10°C to +60°C
• Durable polycarbonate bowl for visibility and strength
• Ideal for in-line installation to simplify system setup
Applications
• Used with compressed air systems requiring filtration
• Ideal for industrial settings with moderate corrosion stress
• Utilised in necessitating strict air purity standards
• Suitable for pneumatic circuits in automation processes
What is the operational pressure range for effective performance?
It operates efficiently between 0 bar and a maximum of 16 bar, providing flexibility for various applications.
How does the manual drain feature benefit maintenance?
The manual drain allows users to easily remove accumulated condensate, ensuring consistent filter performance and reduced downtime.
What materials are used in the construction of this filter?
The filter features a robust polycarbonate bowl and a die-cast zinc housing, providing longevity and resistance to corrosion.
What temperature range can this filter withstand?
It can handle media temperatures from -10°C to +60°C, making it versatile for different environments.
In what types of systems is this filter typically installed?
It is commonly found in compressed air systems and pneumatic circuits within industrial automation and mechanical setups.
관련된 링크들
- Festo D series 40 μm 16 bar Pneumatic Filter with Manual drain
- Festo D series 5 μm 16 bar Pneumatic Filter with Manual drain
- Festo 40 μm 16 bar Pneumatic Filter with Manual drain
- Festo D series 1 μm 16 bar Pneumatic Filter with Manual drain
- Festo D series 5 μm 3/8 in G 16 bar Pneumatic Filter 1100L/min max with Manual drain
- Festo D series 5 μm 1/4 in G 16 bar Pneumatic Filter 950L/min max with Manual drain
- Festo D series 5 μm 1/8 in G 16 bar Pneumatic Filter 800L/min max with Manual drain
- Festo D series 0.01 μm 16 bar Pneumatic Filter with Manual drain