Festo MS series 1/4 in G 14 bar Pneumatic Filter 360 L/min max with Manual drain

Subtotal (1 unit)*

₩171,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩171,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-3332
제조사 부품 번호:
MS4-LFX-1/4-U
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Filter

Port Size

1/4 in G

Drain Type

Manual

Series

MS

Maximum Flow Rate

360L/min

Maximum Operating Pressure

14 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO8573-1:2010 (1:4:2), ISO 8573-1:2010 (1:4:1)

Filter Type

Activated Carbon

Model Number

535782

Bowl Material

Aluminium

COO (Country of Origin):
HU

Festo Series MS Pneumatic Filter, G 1/4 Port Connection, 360 L/min maximum flow rate - MS4-LFX-1/4-U, Numeric Part Number: 535782


This pneumatic filter is designed for industrial air filtration and provides exceptional performance in automated pneumatic systems. Specifically crafted as an activated carbon filter, it operates under varied conditions, with a maximum flow rate of 360L/min and a pressure range from 0 bar to 14 bar. The unit is built with a durable die-cast aluminium housing, ideal for integration into various setups.

Features & Benefits


• Suitable for vertical mounting with minimal positioning tolerance

• Integrated metal bowl guard enhances durability and safety

• Facilitates manual drainage for easy maintenance

• Lightweight construction at 350g for straightforward installation

Applications


• Used with pneumatic tools requiring clean air delivery

• Ideal for processes needing effective residual oil reduction

• Facilitates in electronics and mechanical industries

What is the operating pressure range for effective use?


The filter effectively operates within a pressure range of 0 bar to 14 bar, accommodating various applications.

How does the integrated bowl guard enhance functionality?


The integrated bowl guard protects the filter and supports safe operation, ensuring longevity in demanding environments.

What maintenance features does this filter provide?


The manual drain feature allows for convenient removal of accumulated liquids, simplifying upkeep operations.

What materials are used in its construction?


The filter features a combination of die-cast aluminium for the housing and an activated carbon medium for filtration, both contributing to its robust performance.

관련된 링크들