Festo MS series 1/4 in G 20 bar Pneumatic Filter 900 L/min max with Manual drain

Subtotal (1 unit)*

₩227,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 11월 27일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩227,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-3327
제조사 부품 번호:
MS6-LFX-1/4-R
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Filter

Port Size

1/4 in G

Drain Type

Manual

Series

MS

Maximum Flow Rate

900L/min

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO 8573-1:2010

Bowl Material

Plastic

Filter Type

Activated Carbon

Model Number

529683

COO (Country of Origin):
HU

Festo Series MS Pneumatic Filter, G 1/4 Port Connection, 20Bar Maximum Operating Pressure - MS6-LFX-1/4-R, Numeric Part Number: 529683


This pneumatic filter is designed to enhance compressed air quality in industrial settings. Ideal for applications where clean air is crucial, it features an activated carbon design and operates effectively within a temperature range of -10°C to +60°C. The G 1/4 port connection ensures compatibility with various pneumatic systems, making it a vital component for automation, electrical, and mechanical industries.

Features & Benefits


• Manual drain functionality for ease of maintenance

• High-performance filtration for clean air to ISO standards

• Corrosion resistance supports durability in demanding environments

• Compact design suitable for vertical installation with minimal size requirements

• Lightweight construction at 600g for easy handling and installation

Applications


• Suitable for inert gases in industrial environments

• Utilised in food processing to ensure compliance and safety

• Perfect for automation where reliable air quality is essential

What is the maximum flow rate that can be achieved?


The maximum flow rate for this filter is 900 L/min, ensuring efficient air supply for various applications.

How does the temperature range impact performance?


Operating effectively between -10°C and +60°C allows this filter to perform well in diverse environments, from cold storage to warm processing areas.

What materials are used in the construction of this filter?


The filter features an activated carbon media, a die-cast aluminium housing, and a plastic bowl, all of which contribute to both durability and compliance with RoHS standards.

Is this filter suitable for corrosive environments?


With a corrosion resistance class of CRC 2, it is designed to withstand moderate corrosion stress, making it functional in various industrial conditions.

How does the manual drain feature benefit maintenance?


The manual drain allows for easy removal of accumulated condensate, enhancing filter performance and prolonging lifespan without the need for complex systems.

관련된 링크들