Parker PF11 series 0.01 μm 1/2 in 12 bar Pneumatic Filter 45 SCFM max with Automatic drain
- RS 제품 번호:
- 182-5939
- 제조사 부품 번호:
- PF11G04DJRSS
- 제조업체:
- Parker
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 182-5939
- 제조사 부품 번호:
- PF11G04DJRSS
- 제조업체:
- Parker
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Parker | |
| Filtration Size | 0.01μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1/2 in | |
| Drain Type | Automatic | |
| Series | PF11 | |
| Maximum Flow Rate | 45SCFM | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | 4°C | |
| Maximum Operating Temperature | 49°C | |
| Standards/Approvals | No | |
| Bowl Material | Stainless Steel | |
| 모두 선택 | ||
|---|---|---|
브랜드 Parker | ||
Filtration Size 0.01μm | ||
Product Type Pneumatic Filter | ||
Port Size 1/2 in | ||
Drain Type Automatic | ||
Series PF11 | ||
Maximum Flow Rate 45SCFM | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature 4°C | ||
Maximum Operating Temperature 49°C | ||
Standards/Approvals No | ||
Bowl Material Stainless Steel | ||
제외

Stainless Steel Filter
National Association of Corrosion Engineer (NACE) standard MR-01-75 (1980)
Withstands harsh, corrosive environments
Removes water vapour and impurities from the air supply
Ideal for off-shore applications food, chemical and petroleum process plants
Units can be joined together using barrel nipple connectors (stock no. 186-0229)
Operating temperature +49°C maximum
Viton seals and Acetal retainer
Note
**Typical flow rate at 7 bar with ΔP 0.35 bar
관련된 링크들
- Parker P32 series 0.01 μm 1/2 in 250 psi Pneumatic Filter 23 SCFM max with Automatic drain
- Parker P33 series 0.01 μm 3/4 in 17 bar Pneumatic Filter 42SCFM max with Automatic drain
- Parker P32 series 0.01 μm 3/8 in 250 psi Pneumatic Filter 23 SCFM max with Automatic drain
- Parker P32 series 5 μm 3/8 in 250 psi Pneumatic Filter 23 SCFM max with Automatic drain
- Parker P32 series 5 μm 1/2 in 250 psi Pneumatic Filter 23 SCFM max with Automatic drain
- Parker P33 series 5 μm 3/4 in 17 bar Pneumatic Filter 102SCFM max with Automatic drain
- Parker P33 series 0.01 μm 3/4 in 17 bar Pneumatic Filter 42SCFM max with Manual drain
- Parker P31 series 1/4 in 250 psi Pneumatic Filter 4.2 SCFM max with Manual drain