Parker P33 series 0.01 μm 3/4 in 17 bar Pneumatic Filter 42SCFM max with Manual drain
- RS 제품 번호:
- 757-9455
- 제조사 부품 번호:
- P33FA16DSMN
- 제조업체:
- Parker
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩323,240.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩323,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 757-9455
- 제조사 부품 번호:
- P33FA16DSMN
- 제조업체:
- Parker
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Parker | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 0.01μm | |
| Port Size | 3/4 in | |
| Drain Type | Manual | |
| Connection Thread Standard | G | |
| Series | P33 | |
| Maximum Flow Rate | 42SCFM | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 17 bar | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65.5°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 73mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Parker | ||
Product Type Pneumatic Filter | ||
Filtration Size 0.01μm | ||
Port Size 3/4 in | ||
Drain Type Manual | ||
Connection Thread Standard G | ||
Series P33 | ||
Maximum Flow Rate 42SCFM | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 17 bar | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65.5°C | ||
Standards/Approvals RoHS | ||
Overall Width 73mm | ||
Coalescing and Adsorber Filters
Integral 1/2 or 3/4 ports (BSPP & NPT)
High efficiency 5 micron element as standard
Excellent water removal efficiency
Robust but lightweight aluminium construction
Positive bayonet latch to ensure correct & safe fitting
P33 Series
관련된 링크들
- Parker P32 series 0.01 μm 1/2 in G 250 psi Pneumatic Filter 23 SCFM max with Manual drain
- Parker P33 series 5 μm 3/4 in 17 bar Pneumatic Filter 102SCFM max with Manual drain
- Parker P33 series 0.01 μm 3/4 in 17 bar Pneumatic Filter 42SCFM max with Automatic drain
- Parker P33 series 5 μm 3/4 in 17 bar Pneumatic Filter 102SCFM max with Automatic drain
- Parker P31 series 1/4 in 250 psi Pneumatic Filter 4.2 SCFM max with Manual drain
- Parker P31 series 5 μm 1/4 in 250 psi Pneumatic Filter 25 SCFM max with Manual drain
- Parker P32 series 5 μm 1/2 in G 250 psi Pneumatic Filter 23 SCFM max with Manual drain
- Parker P32 series 0.01 μm 1/2 in 250 psi Pneumatic Filter 23 SCFM max with Automatic drain