Parker P31 series 1/4 in 250 psi Pneumatic Filter 4.2 SCFM max with Manual drain

Subtotal (1 unit)*

₩178,280.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 27일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩178,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
867-5674
제조사 부품 번호:
P31FB12AMMN
제조업체:
Parker
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Parker

Product Type

Pneumatic Filter

Port Size

1/4 in

Drain Type

Manual

Series

P31

Maximum Flow Rate

4.2SCFM

Maximum Operating Pressure

250 psi

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

65.5°C

Standards/Approvals

No

Filter Type

Air Filter

Bowl Material

Metal

COO (Country of Origin):
CN

Coalescing and Adsorber Filters


Parker's P31 range of coalescing and adsorber filters are designed for air preparation systems requiring the purest and highest quality of air. Designed to remove liquid aerosol and sub micron particles down to a size of 0.01 microns.

Adsorber Filter

Modular design with integrated ports

Robust & lightweight aluminium construction

Adsorbing activated carbon element removes oil vapours and most hydrocarbons

One hand operation for easy cartridge removal

Positive bayonet latch to ensure correct & safe fitting

Plastic & metal bowl options

Manual & automatic drain options

Coalescing Filter

Modular design with integrated ports

Robust & lightweight aluminium construction

High efficiency element removes liquid aerosols & sub

micron particles

Differential Pressure Indicator (DPI) as standard, which

shows when element replacement is required

One hand operation for easy cartridge removal

Positive bayonet latch to ensure correct & safe fitting

Plastic & metal bowl options

Manual & automatic drain options

P31 Series - Next Generation


관련된 링크들