SMC VBA Maintenance Kit, 1/2 in

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
849-7196
제조사 부품 번호:
KT-VBA40A-1
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Pressure Increase Ratio

1:2

Product Type

Maintenance Kit

Maximum Flow Rate

1900L/min

Maximum Input Pressure

1MPa

Port Size

1/2 in

Series

VBA

Pressure Gauge

No

Silencer

No

Minimum Set Pressure

0.2MPa

Maximum Set Pressure

1MPa

Minimum Operating Temperature

2°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Weight

8.6kg

비준수

COO (Country of Origin):
JP

VBA Series Maintenance Kit


VBA booster regulator maintenance kits from SMC, these kits are essential requirements to maintain the VBA series. These kits include; piston seal, governor assembly, check valve, gasket, rod seal, mounting screws, cover C' assembly and grease pack.

관련된 링크들