RS PRO Ball type Pneumatic Actuated Valve, 40 bar, BSP, Female 1/4 in
- RS 제품 번호:
- 760-5570
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩249,400.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩281,860.00
재고있음
- 추가로 2026년 11월 16일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩281,860.00 | - |
| 5 + | ₩231,980.00 | ₩249,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 760-5570
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Ball | |
| Inlet Connection Type | Threaded | |
| Default Valve Position | NC | |
| Inlet Port Size | 1/4 in | |
| Return Type | Direct Action | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 1/4 in | |
| Inlet Thread Standard | BSP | |
| Maximum Operating Pressure | 40 bar | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | BSP | |
| Outlet Port Gender | Female | |
| Valve Material | Hot Pressed Brass | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Ball | ||
Inlet Connection Type Threaded | ||
Default Valve Position NC | ||
Inlet Port Size 1/4 in | ||
Return Type Direct Action | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 1/4 in | ||
Inlet Thread Standard BSP | ||
Maximum Operating Pressure 40 bar | ||
Inlet Port Gender Female | ||
Outlet Thread Standard BSP | ||
Outlet Port Gender Female | ||
Valve Material Hot Pressed Brass | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
RS PRO Ball Pneumatic Valve, 3/4 in BSP
Looking for a solution to effectively control the flow of air and gases through pneumatic systems? Use this RS PRO ball valve for the efficient operation of your actuators in applications like turbines and cylinders.
The spherical ball establishes a tight and reliable seal when fully closed to efficiently direct or cut off the flow. Chrome plating on the brass ball adds to the product's durability by making it more resistant to impact and corrosion, so you can use it in systems exposed to bumps, vibrations and moisture. The item's hot-pressed brass body provides increased tensile strength, meaning it won't easily crack or break when used in or exposed to harsh conditions.
You can fit this valve into most pneumatic systems as it has a British Standard Pipe (BSP) thread that's compatible with international connections. Use this valve in industrial settings or in your home workshop.
Features and Benefits
• 'Normally closed' (NC) default valve position
• Maximum working pressure of 40 bar
• Direct action return type
• Thread size of 3/4 in BSP
• British Standard Pipe (BSP) threading
• Ball valve type
관련된 링크들
- RS PRO Ball type Pneumatic Actuated Valve, 40 bar, BSP, Female 2 in
- RS PRO Ball type Pneumatic Actuated Valve, 40 bar, BSP, Female 1 in
- RS PRO Ball type Pneumatic Actuated Valve, 40 bar, BSP, Female 1/2 in
- RS PRO Ball type Pneumatic Actuated Valve, 40 bar, BSP, Female 1/4 in
- RS PRO Ball type Pneumatic Actuated Valve, 40 bar, BSP, Female 3/8 in
- RS PRO Ball type Pneumatic Actuated Valve, 40 bar, BSP, Female 3/4 in
- RS PRO Ball type Pneumatic Actuated Valve, 40 bar, BSP, Female 1 → 1/2 in
- RS PRO Ball type Pneumatic Actuated Valve, 40 bar, BSP, Female 1 → 1/4 in