RS PRO Ball type Pneumatic Actuated Valve, 40 bar, BSP, Female 1 → 1/4 in

대량 구매 할인 받기

5개 더 담고 ₩380,300.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩429,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩429,680.00-
5 +₩353,620.00₩380,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
760-5618
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Threaded

Valve Type

Ball

Default Valve Position

NC

Inlet Port Size

1 → 1/4 in

Return Type

Spring

Outlet Connection Type

Threaded

Outlet Port Size

1 → 1/4 in

Maximum Operating Pressure

40 bar

Inlet Thread Standard

BSP

Inlet Port Gender

Female

Outlet Port Gender

Female

Valve Material

Hot Pressed Brass

Outlet Thread Standard

BSP

Standards/Approvals

No

제외

COO (Country of Origin):
GB

RS PRO Ball Pneumatic Valve, 1-1/4 in BSP


Looking for a way to effectively operate the actuators in your turbines and cylinders? Choose this ball valve from RS PRO to control the flow of air and gases through a pneumatic system. It features a spherical ball that creates a firm, dependable seal when fully closed, efficiently directing or cutting off the flow.

The brass ball is chrome-plated for durability as well as impact and corrosion resistance. This means it can effectively withstand moisture, bumps and vibrations. The valve's body is made of hot-pressed brass with a high tensile strength, so it will resist cracks and breaks when used in tough environmental conditions.

You'll find this valve used in a variety of applications in home workshops and industrial settings. As its British Standard Pipe (BSP) thread is compatible with international connections, it will fit into the majority of pneumatic systems.

Features and Benefits


  • 'Normally closed' (NC) default valve position

  • Maximum working pressure of 40 bar

  • Spring return type

  • Thread size of 1-1/4 in BSP

  • British Standard Pipe (BSP) threading

  • Ball valve type

  • 관련된 링크들