RS PRO Ball type Pneumatic Actuated Valve, 40 bar, BSP, Female 1 in
- RS 제품 번호:
- 760-5589
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩273,600.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩309,160.00
재고있음
- 추가로 2026년 11월 16일 부터 11 개 단위 배송
- 추가로 2026년 11월 23일 부터 4 개 단위 배송
- 추가로 2026년 12월 07일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩309,160.00 | - |
| 5 + | ₩254,440.00 | ₩273,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 760-5589
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Ball | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 1 in | |
| Default Valve Position | NC | |
| Return Type | Direct Action | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 1 in | |
| Inlet Thread Standard | BSP | |
| Maximum Operating Pressure | 40 bar | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | BSP | |
| Outlet Port Gender | Female | |
| Valve Material | Hot Pressed Brass | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Ball | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 1 in | ||
Default Valve Position NC | ||
Return Type Direct Action | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 1 in | ||
Inlet Thread Standard BSP | ||
Maximum Operating Pressure 40 bar | ||
Inlet Port Gender Female | ||
Outlet Thread Standard BSP | ||
Outlet Port Gender Female | ||
Valve Material Hot Pressed Brass | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
RS PRO Ball Pneumatic Valve, 1 in BSP
When you need an effective way to regulate the flow of gases and air through your pneumatic system, turn to this ball valve from RS PRO. It's commonly used with turbines and cylinders to reliably operate actuators.
The spherical ball is made of chrome-plated brass for durability and resistance to corrosion and impact. This makes it a good choice for use in systems involving frequent vibrations, bumps and moisture. The ball creates a firm, reliable seal when fully closed to efficiently cut off or direct the flow. As the body of the valve is made of hot-pressed brass, it has high tensile strength and won't break or crack easily when used in demanding environments.
You can use this valve in a range of settings, including home workshops and industrial workspaces. It fits into most pneumatic systems as it has a British Standard Pipe (BSP) thread that's compatible with international connections.
Features and Benefits
관련된 링크들
- RS PRO Ball type Pneumatic Actuated Valve, 40 bar, BSP, Female 2 in
- RS PRO Ball type Pneumatic Actuated Valve, 40 bar, BSP, Female 1 in
- RS PRO Ball type Pneumatic Actuated Valve, 40 bar, BSP, Female 1/2 in
- RS PRO Ball type Pneumatic Actuated Valve, 40 bar, BSP, Female 1/4 in
- RS PRO Ball type Pneumatic Actuated Valve, 40 bar, BSP, Female 3/8 in
- RS PRO Ball type Pneumatic Actuated Valve, 40 bar, BSP, Female 3/4 in
- RS PRO Ball type Pneumatic Actuated Valve, 40 bar, BSP, Female 1 → 1/2 in
- RS PRO Ball type Pneumatic Actuated Valve, 40 bar, BSP, Female 1 → 1/4 in