SKF SNL 506-605 Plummer Block House -, 25 mm ID

Subtotal (1 unit)*

₩407,100.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩407,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
213-2021
제조사 부품 번호:
SNL 506-605
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Inside Diameter

25mm

Product Type

Plummer Block House

Material

Cast Iron

Centre Height

50mm

Mount Hole Size

20 mm

Length

185mm

Depth

77mm

Mount Hole Centre-to-Centre

150mm

Number of Bolts

2

Height

89mm

Series

SNL

Standards/Approvals

No

COO (Country of Origin):
LT
The SKF SNL series bearing housing together with appropriate bearings constitute economic, interchangeable bearing units that meet the demand for designs that are easy to maintain. As a leading supplier of rolling bearings, skf also produces bearing housings in a wide range of designs and sizes that are based on experience collected in all industrial areas. Among others, skf Bearing Housings have the following advantages

Can withstand sufficient torque as per the industry standards for mounting purposes

Availability of appropriate seals and end covers

Dimensions are as per the suitable application as prescribed by the manufacturer

Large assortment of design and sizes

High quality of bearing housings design and manufacturing

Worldwide availability

관련된 링크들