Subtotal (1 unit)*
₩476,340.00
일시적 품절
- 2026년 12월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩476,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-2016
- 제조사 부품 번호:
- SNL 216
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Plummer Block House | |
| Inside Diameter | 90mm | |
| Material | Cast Iron | |
| Centre Height | 95mm | |
| Mount Hole Size | 28 mm | |
| Length | 315mm | |
| Depth | 120mm | |
| Mount Hole Centre-to-Centre | 260mm | |
| Number of Bolts | 2 | |
| Standards/Approvals | No | |
| Height | 177mm | |
| Series | SNL | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Plummer Block House | ||
Inside Diameter 90mm | ||
Material Cast Iron | ||
Centre Height 95mm | ||
Mount Hole Size 28 mm | ||
Length 315mm | ||
Depth 120mm | ||
Mount Hole Centre-to-Centre 260mm | ||
Number of Bolts 2 | ||
Standards/Approvals No | ||
Height 177mm | ||
Series SNL | ||
- COO (Country of Origin):
- LT
SKF Plummer Block House, 90mm ID, 140mm Seating Diameter, 95mm Centre Height, 315mm Length - SNL 216
Customise your bearing setup with this plummer block housing from SKF. It splits easily into two pieces, making assembly and maintenance a cinch. All you need to get the ball rolling is a spherical bearing (260-0383), which you can swap out as necessary to create a custom solution that fits your motor. This device can handle angles between 55° and 180°, so it manages misalignment without a problem. Thanks to its maximum breaking load of 250kN, this plummer block housing is tough enough to handle your heavy-duty application with ease.
Features & Benefits
• Robust cast-iron housing can withstand wear and tear, making it suitable for heavy-duty machinery
• 315mm length fits larger motor systems
• Grease fitting included for hassle-free regreasing
• Mounting holes for ease of installation
Applications
• Industrial motors
• Manufacturing industry
• Conveyor belts
How do I keep the bearing in this housing secure?
To keep the bearing in this housing safe and secure, use a KM16 lock nut (237-2202) and an MB16 washer (237-2227). This complete assembly holds everything in place, even in systems that experience heavy vibration.
관련된 링크들
- SKF SNL 505 Plummer Block House -, 20 mm ID
- SKF SNL 212 Plummer Block House -, 60 mm ID
- SKF SNL 213 Plummer Block House -, 65 mm ID
- SKF SNL 217 Plummer Block House -, 95 mm ID
- SKF SNL 215 Plummer Block House -, 75 mm ID
- SKF SNL 3148 Plummer Block House -, 241.4 mm ID
- SKF SNL 509 Plummer Block House -, 56.5 mm ID
- SKF SNL 3140 Plummer Block House -, 201.4 mm ID