대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩14,300.00
일시적 품절
- 2026년 10월 12일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 5 | ₩14,300.00 |
| 6 - 24 | ₩13,720.00 |
| 25 + | ₩13,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 506-719
- 제조사 부품 번호:
- FRB 9/90
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Locating Ring | |
| Inside Diameter | 45mm | |
| Material | Grey Cast Iron | |
| Centre Height | 60mm | |
| Mount Hole Size | 12 mm | |
| Length | 205mm | |
| Depth | 90mm | |
| Mount Hole Centre-to-Centre | 170mm | |
| Bore Type | Cylindrical | |
| Series | SNL | |
| Standards/Approvals | ISO 12944-2, ISO 113:1994 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Locating Ring | ||
Inside Diameter 45mm | ||
Material Grey Cast Iron | ||
Centre Height 60mm | ||
Mount Hole Size 12 mm | ||
Length 205mm | ||
Depth 90mm | ||
Mount Hole Centre-to-Centre 170mm | ||
Bore Type Cylindrical | ||
Series SNL | ||
Standards/Approvals ISO 12944-2, ISO 113:1994 | ||
제외
SKF Locating Ring, Cast Iron, For Use With Plummer Housings - FRB 9/90
Get your bearing lined up to a tee with this locating ring from SKF. It's designed for use with plummer block housings to fix a bearing securely in place so you won't need to worry about it shifting around on the axial plane. The ring measures 205mm (L) x 90mm (D), with an inside diameter of 45mm and an overall height of 113mm, so it's widely compatible. The 12mm mount holes are located 170mm apart (centre to centre) to make this device an ideal match for standard bearings.
Features & Benefits
• Cast iron material stands up to corrosion and impact to deliver long-term performance in harsh conditions
• Suitable for use with split plummer block housings to enable easy installation of a pre-assembled shaft
Applications
• Conveyor belts
• Industrial fans
Where are plummer blocks used?
Plummer blocks are generally used in heavyweight industrial machinery, thanks to their large load capacity. They enable you to safely mount a bearing and transfer high power loads. Plummer blocks are available in split and one-piece designs to suit your needs. For more lightweight applications, a pillow block may be a more suitable option.
관련된 링크들
- SKF FRB 4/90 Locating Ring -, 82 mm ID
- SKF FRB 18/180 Locating Ring -, 90 mm ID
- SKF FRB 6.5/215 Locating Ring -, 90 mm ID
- SKF FRB 9/80 Locating Ring -, 30 mm ID
- SKF FRB 9.5/100 Locating Ring -, 92 mm ID
- SKF FRB 4/120 Locating Ring -, 110 mm ID
- SKF FRB 10/120 Locating Ring -, 60 mm ID
- SKF FRB 10/110 Locating Ring -, 101 mm ID