Subtotal (1 unit)*
₩17,900.00
재고있음
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩17,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-1343
- 제조사 부품 번호:
- FRB 9.5/100
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Inside Diameter | 92mm | |
| Product Type | Locating Ring | |
| Centre Height | 70mm | |
| Static Load Rating | 140kN | |
| Mount Hole Size | 12 mm | |
| Length | 255mm | |
| Depth | 9.5mm | |
| Series | SE | |
| Standards/Approvals | No | |
| Height | 127mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Inside Diameter 92mm | ||
Product Type Locating Ring | ||
Centre Height 70mm | ||
Static Load Rating 140kN | ||
Mount Hole Size 12 mm | ||
Length 255mm | ||
Depth 9.5mm | ||
Series SE | ||
Standards/Approvals No | ||
Height 127mm | ||
- COO (Country of Origin):
- CN
SKF Locating Ring, 45mm ID, 255mm Length - FRB 9.5/100
Keep your bearings fixed firmly in place with this locating ring from SKF. It locks onto the shaft alongside a pillow block housing to stop the inner ring from slipping out of place while your equipment is running. This helps maintain your machinery in peak condition and avoids unscheduled downtime caused by misaligned rotating parts. As this handy piece of kit is an ideal match for mounting blocks from SKF's SONL, SAF, SAW and SNLN 30 series, and also from the SNL 2, 3, 5, 6, 30, 31 and 32 series, it's a versatile choice.
Features & Benefits
• Super-light 56g weight adds minimal strain to your setup
• Helps achieve a dynamic load rating of up to 129kN, so it can handle heavy-duty use
Applications
• Packaging equipment
• Sorting lines
• Conveyor systems
Why do I need a locating ring?
SKF's plummer block and pillow block housings are designed to hold bearings in both the locating and non-locating position. While non-locating bearings can be allowed to move axially along the shaft while it's spinning, locating bearings need to stay in one place. Using a locating ring stops the bearing from slipping while the shaft is in motion.
관련된 링크들
- SKF FRB 4/100 Locating Ring -, 92 mm ID
- SKF FRB 9/90 Locating Ring -, 45 mm ID
- SKF FRB 9/80 Locating Ring -, 30 mm ID
- SKF FRB 10/200 Locating Ring -, 100 mm ID
- SKF FRB 21/200 Locating Ring -, 100 mm ID
- SKF FRB 5.1/200 Locating Ring -, 100 mm ID
- SKF FRB 4/120 Locating Ring -, 110 mm ID
- SKF FRB 10/120 Locating Ring -, 60 mm ID