TE Connectivity PCB Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 2383945-4

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
226-1959
제조사 부품 번호:
2383945-4
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

1.31mm²

Connector Gender

Female/Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Wire Connection Method

Screw

Colour

Black

Voltage

300V

Standards/Approvals

RoHS

Length

7.62mm

Depth

7.3mm

Width

8.5mm

COO (Country of Origin):
IT
The TE Connectivity PCB terminal blocks feature various and wire termination methods including rising cage clamp, push-in clamp and screw clamp. The board mount terminal blocks and PCB headers are stackable end-to-end without loss of centreline spacing. It comes in high temperature polyamide housing material. Contact current rating is 12 A. Widely used in power & signal circuit application.

Operating temperature range is -40 to +105 °C

Copper Alloy contact base material

Black in colour

관련된 링크들