TE Connectivity PCB Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row
- RS 제품 번호:
- 226-1943
- 제조사 부품 번호:
- 2383941-3
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 226-1943
- 제조사 부품 번호:
- 2383941-3
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 7A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female/Male | |
| Maximum Wire Size mm² | 0.82mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Standards/Approvals | RoHS | |
| Depth | 7.3mm | |
| Length | 7.62mm | |
| Width | 7.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 7A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide | ||
Connector Gender Female/Male | ||
Maximum Wire Size mm² 0.82mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Vertical | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Standards/Approvals RoHS | ||
Depth 7.3mm | ||
Length 7.62mm | ||
Width 7.5mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity PCB terminal blocks feature various and wire termination methods including rising cage clamp, push-in clamp and screw clamp. The board mount terminal blocks and PCB headers are stackable end-to-end without loss of centreline spacing. It comes in high temperature polyamide housing material. Contact current rating is 7A. Widely used in power & signal circuit application.
Operating temperature range is -40 to +105 °C
Copper Alloy contact base material
Black in colour
관련된 링크들
- TE Connectivity PCB Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 2383941-3
- TE Connectivity PCB Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 2383941-4
- TE Connectivity PCB Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 2383941-2
- TE Connectivity PCB Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 2383945-3
- TE Connectivity PCB Terminal Block, 3.81 mm Pitch, Cable Screw
- TE Connectivity PCB Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row
- TE Connectivity PCB Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 2383945-4
- TE Connectivity PCB Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 2383945-2