TE Connectivity PCB Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 2383941-4
- RS 제품 번호:
- 226-1945
- 제조사 부품 번호:
- 2383941-4
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
600개 더 담고 ₩99,600.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 300 units)*
₩1,654,200.00
일시적 품절
- 2027년 11월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 300 - 300 | ₩5,514.00 | ₩1,654,260.00 | - |
| 600 - 2700 | ₩5,348.00 | ₩1,604,640.00 | ₩99,600.00 |
| 3000 + | ₩5,242.00 | ₩1,572,480.00 | ₩816,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 226-1945
- 제조사 부품 번호:
- 2383941-4
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 7A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.08mm² | |
| Connector Gender | Female/Male | |
| Maximum Wire Size mm² | 0.82mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 300V | |
| Length | 7.62mm | |
| Width | 7.5mm | |
| Depth | 7.3mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 7A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.08mm² | ||
Connector Gender Female/Male | ||
Maximum Wire Size mm² 0.82mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 300V | ||
Length 7.62mm | ||
Width 7.5mm | ||
Depth 7.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The TE Connectivity PCB terminal blocks feature various and wire termination methods including rising cage clamp, push-in clamp and screw clamp. The board mount terminal blocks and PCB headers are stackable end-to-end without loss of centreline spacing. It comes in high temperature polyamide housing material. Contact current rating is 7A. Widely used in power & signal circuit application.
Operating temperature range is -40 to +105 °C
Copper Alloy contact base material
Black in colour
관련된 링크들
- TE Connectivity PCB Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 2383941-4
- TE Connectivity PCB Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 2383941-2
- TE Connectivity PCB Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 2383941-3
- TE Connectivity PCB Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row
- TE Connectivity PCB Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row
- TE Connectivity PCB Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 2383945-4
- TE Connectivity Buchanan Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 284513-4