Molex Pluggable I/O Connector SFP+ I/O Connector Female Piercing 10 Port 200-Position, 76093-5001
- RS 제품 번호:
- 684-990
- 제조사 부품 번호:
- 76093-5001
- 제조업체:
- Molex
Subtotal (1 unit)*
₩500,760.00
제조사가 재고 비축중
- 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩500,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 684-990
- 제조사 부품 번호:
- 76093-5001
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | Pluggable I/O Connector | |
| Termination Type | Piercing | |
| Form Factor | SFP+ | |
| Sub Type | I/O Connector | |
| Current | 500mA | |
| Number of Ports | 10 | |
| Orientation | Right Angle | |
| Number of Contacts | 200 | |
| Connector Gender | Female | |
| Contact Material | High Performance Alloy | |
| Voltage | 120Vrms | |
| Housing Material | Copper Alloy | |
| Series | 76093 | |
| Contact Gender | Female | |
| Standards/Approvals | REACH, CHINA RoHS, IEC-62474, UL Certification: E29179, RoHS, IPC 1752A Class C & D | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type Pluggable I/O Connector | ||
Termination Type Piercing | ||
Form Factor SFP+ | ||
Sub Type I/O Connector | ||
Current 500mA | ||
Number of Ports 10 | ||
Orientation Right Angle | ||
Number of Contacts 200 | ||
Connector Gender Female | ||
Contact Material High Performance Alloy | ||
Voltage 120Vrms | ||
Housing Material Copper Alloy | ||
Series 76093 | ||
Contact Gender Female | ||
Standards/Approvals REACH, CHINA RoHS, IEC-62474, UL Certification: E29179, RoHS, IPC 1752A Class C & D | ||
- COO (Country of Origin):
- CN
The Molex SFP Plus Stacked 2-by-5 Multi-Port Connector is expertly designed for high-speed data transmission featuring four integrated light pipe ports and an elastomeric gasket for optimal performance in demanding environments. This connector accommodates 200 circuits with tin tails ensuring reliable connectivity in various applications especially module to board connections. Constructed with high temperature thermoplastic and polycarbonate materials the connector guarantees durability and longevity. With a temperature operating range of -40° to +85°C the product is built to perform under extreme conditions making it ideal for today's high-speed communication requirements.
High-speed data rates of 10.0 Gbps and 28.0 Gbps for efficient performance
200 circuits capacity ensures versatility in applications
Shielded design with EMI gasket reduces electromagnetic interference for reliable signal integrity
Durability rated for 100 mating cycles which ensuring long-lasting use
Through hole compliant pin termination style guarantees secure connections
Black and clear resin variants offer aesthetic flexibility whilst ensuring performance
Left/right angle orientation simplifies PCB layout and assembly
PCB retention feature enhances stability and reliability in various environments
Low-halogen compliant adhering to environmental standards for safe use
관련된 링크들
- Molex Pluggable I/O Connector SFP+ I/O Connector Piercing, 74765-0904
- Molex Pluggable I/O Connector SFP Connector Female Solder 2 Port 40-Position, 75640-5001
- Molex Pluggable I/O Connector SFP Connector Female Solder 2 Port 40-Position, 75462-5001
- Molex Pluggable I/O Connector SFP+ Connector Female Solder 2 Port 40-Position, 76044-5001
- Molex Pluggable I/O Connector SFP Connector Female Solder 12 Port 240-Position, 75477-5001
- Molex Pluggable I/O Connector I/O Connector Female Piercing 2-Position, 19421-0001
- Molex Pluggable I/O Connector I/O Connector Female Piercing 2-Position, 19403-1011
- Molex Pluggable I/O Connector QSFP I/O Connector Female Piercing 2 Port 152-Position, 204058-6101