Molex Pluggable I/O Connector SFP+ I/O Connector Piercing, 74765-0904
- RS 제품 번호:
- 684-988
- 제조사 부품 번호:
- 74765-0904
- 제조업체:
- Molex
Subtotal (1 pack of 4 units)*
₩439,260.00
제조사가 재고 비축중
- 2026년 11월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩439,260.00 | ₩109,816.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 684-988
- 제조사 부품 번호:
- 74765-0904
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Form Factor | SFP+ | |
| Termination Type | Piercing | |
| Sub Type | I/O Connector | |
| Product Type | Pluggable I/O Connector | |
| Orientation | Right Angle | |
| Contact Material | Stainless Steel | |
| Housing Material | Copper Alloy | |
| Series | 74765 | |
| Standards/Approvals | UL Certification: E29179, REACH, RoHS, IPC 1752A Class C & D, CHINA RoHS, IEC-62474 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Form Factor SFP+ | ||
Termination Type Piercing | ||
Sub Type I/O Connector | ||
Product Type Pluggable I/O Connector | ||
Orientation Right Angle | ||
Contact Material Stainless Steel | ||
Housing Material Copper Alloy | ||
Series 74765 | ||
Standards/Approvals UL Certification: E29179, REACH, RoHS, IPC 1752A Class C & D, CHINA RoHS, IEC-62474 | ||
- COO (Country of Origin):
- MX
The Molex SFP+ 10G Universal Loopback Adapter designed to provide a reliable connection for testing and diagnostics in high-speed I/O applications. This adapter serves as a crucial component for ensuring seamless data transmission enabling users to verify the integrity of optical connections without the need for external equipment. With its tan exterior and 5dB signal attenuation it demonstrates both functionality and aesthetic compatibility within various settings. Ideal for environments where space is limited the product not only offers durability but also meets stringent compliance standards making it a trusted choice for engineers and procurement specialists alike. Its lightweight design paired with an efficient performance profile makes it an exceptional solution for modern connectivity challenges.
Ideal for high-speed data applications which enhancing overall connectivity
Tan colour provides a neutral appearance blending with most environments
Lightweight design facilitates easy installation and reduces strain on connectors
Signal attenuation of 5dB ensures stable performance in signal tests
Obsolete status indicates a proven reliability based on previous models
Engineered for seamless integration with industry standards for compliance
Manufactured by molex recognised for quality in connecting solutions
관련된 링크들
- Molex Pluggable I/O Connector SFP+ I/O Connector Female Piercing 10 Port 200-Position, 76093-5001
- Molex Pluggable I/O Connector I/O Connector Female Piercing 2-Position, 19403-1011
- Molex Pluggable I/O Connector I/O Connector Female Piercing 2-Position, 19421-0001
- Molex Pluggable I/O Connector QSFP I/O Connector Female Piercing 2 Port 152-Position, 204058-6102
- Molex Pluggable I/O Connector QSFP I/O Connector Female Piercing 2 Port 152-Position, 204058-6101
- Molex Pluggable I/O Connector SFP I/O Connector Female Surface Mount 68-Position, 787760001
- Molex Pluggable I/O Connector SFP+ Connector Female Solder 2 Port 40-Position, 76044-5001
- Molex Pluggable I/O Connector SFP+ Connector Female Solder 1 Port 20-Position, 74441-0010