Molex Pluggable I/O Connector I/O Connector Female Piercing 2-Position, 19403-1011

Subtotal (1 Bag of 40 units)*

₩517,800.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩517,800.00₩12,944.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
684-537
제조사 부품 번호:
19403-1011
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Product Type

Pluggable I/O Connector

Sub Type

I/O Connector

Termination Type

Piercing

Current

20A

Orientation

Vertical

Number of Contacts

2

Contact Material

Copper Alloy

Connector Gender

Female

Contact Plating

Matte Tin, Gold

Voltage

600V

Housing Material

Copper Alloy

Series

19403

Contact Gender

Female

Standards/Approvals

CHINA RoHS, IEC-62474, RoHS, IPC 1752A Class C & D, UL Certification: E29179, REACH

COO (Country of Origin):
US
The Molex self-contained power connector is expertly designed for stranded non-metallic sheathed cables ranging from 16 to 14 AWG. This robust connector facilitates efficient wire to wire applications serving as an optimal solution in both domestic and commercial environments particularly for 110 and 220 AC circuits. Engineered for reliability it features a vertical orientation and ensures secure connections with its locking mechanism granting peace of mind in critical applications. The connector’s high copper alloy ensures excellent conductivity while being encased in durable polycarbonate and polyester materials that withstand challenging conditions. Tested for durability with a maximum of 250 mating cycles this connector combines safety and performance making it a key component for industry professionals.

Constructed with high copper alloy and a tin plating for optimal conductivity and corrosion resistance

Clear natural resin provides visibility and easy inspections

Durability rating of 250 mating cycles ensures long-term usability without degradation

Flammability rating of 94-5VA enhances safety in high-risk environments

Designed with a compact 10.10mm pitch for optimal space management in panel applications

Integrated design for effortless mating with compatible parts which ensuring seamless integration

Compatibility with common application tools facilitates easier installation and support

관련된 링크들