Eaton E14 Go Ring Gauge

Subtotal (1 pack of 50 units)*

₩102,580.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩102,580.00₩2,052.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-313
제조사 부품 번호:
6GN01
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Plug/Ring

Ring

Product Type

Ring Gauge

Gauge Type

Go

Thread Size

E14

Standards/Approvals

CE, IEC, UKCA, RoHS

제외

COO (Country of Origin):
SI
The Eaton low voltage gauge piece is designed to ensure high efficiency and safety in electrical installations. Perfectly crafted for use in AC 400 V applications, it serves as a fuse accessory within the D01 category, demonstrating Eaton's commitment to quality and innovation. The product not only meets rigorous safety standards but also incorporates a clever colour-coding mechanism that prevents misuse with incompatible fuse-links. It's an essential component for professionals seeking reliability and compliance in circuit protection. Compact and lightweight, this gauge piece is suitable for various electrical settings, offering seamless integration into existing systems while maintaining the highest operational standards.

Engineered for low voltage applications, providing optimal performance

Features RoHS compliance, ensuring environmentally friendly manufacturing

Lightweight design facilitates easy installation and handling

Green colour code aids in quick recognition and prevents errors

Meets IEC standards, guaranteeing safety and reliability

Compact dimensions allow for versatile placement in tight spaces

Part of the Eaton Bussmann series, reflecting a legacy of quality

관련된 링크들