Subtotal (1 pack of 50 units)*
₩102,580.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩102,580.00 | ₩2,052.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-586
- 제조사 부품 번호:
- 4GN01
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Plug/Ring | Ring | |
| Product Type | Ring Gauge | |
| Gauge Type | Go | |
| Thread Size | E14 | |
| Standards/Approvals | RoHS, IEC, CE, UKCA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Plug/Ring Ring | ||
Product Type Ring Gauge | ||
Gauge Type Go | ||
Thread Size E14 | ||
Standards/Approvals RoHS, IEC, CE, UKCA | ||
제외
- COO (Country of Origin):
- SI
The Eaton low voltage gauge piece from Eaton is designed to deliver superior performance in electrical applications. With a robust construction tailored for reliability, it ensures optimal functioning in various environments while adhering to international standards. The screw cap design offers ease of installation, making it ideal for both professional and DIY projects. Its compact size allows for seamless integration into existing setups, facilitating efficient use of space. The gauge piece is compatible with E14 applications and operates at a rated current of 4 A, ensuring that it meets the diverse demands of modern electrical systems. Additionally, it features colour-coded elements to prevent compatibility issues, thus enhancing safety during use. Whether for commercial or residential purposes, this product guarantees reliability and efficiency, making it a suitable choice for a wide range of electrical applications.
Offers a screw cap design for user-friendly installation
Compact dimensions facilitate easy integration into various setups
Meets international standards for safety and reliability
Compatible with E14 applications for versatile usage
Colour-coded to prevent incorrect insertion and enhance safety
관련된 링크들
- Eaton E14 Go Ring Gauge
- Eaton E27 Go Ring Gauge
- MikronTec Go/No Go Plug Gauge, 14 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 4.5 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 37 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 60 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 82 mm Pitch Diameter
- MikronTec Go/No Go Plug Gauge, 16 mm Pitch Diameter