대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩51,660.00
재고있음
- 174 개 단위 배송 준비 완료
- 추가로 2027년 1월 15일 부터 300 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩51,660.00 |
| 5 + | ₩42,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 734-006
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Sub Type | Water Pump Plier | |
| Product Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| Material | Polyvinyl Chloride, Chrome Vanadium Steel | |
| Handle Type | Polyvinyl Chloride | |
| Finish | Black | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Sub Type Water Pump Plier | ||
Product Type Water Pump Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
Material Polyvinyl Chloride, Chrome Vanadium Steel | ||
Handle Type Polyvinyl Chloride | ||
Finish Black | ||
Standards/Approvals No | ||
제외
RS PRO Soft Jaw Utility Pliers
From RS PRO, these adjustable soft grip water pump pliers are an essential toolbox addition for professionals and enthusiasts alike. The box joint design allows a firm and adjustable grip on various kinds of pipes and fasteners. The adjustment is also supported by a sprung mechanism which also prevents the adjusted pliers slipping to another position.
The waterpump pliers have a snub nose head with nylon gripping jaws, for complete confidence when applying torque, with a reduced risk of scratching or damaging the part.
With an ergonomic grip and versatile adjustability, these water pump pliers are a tool you can rely on.
Replacement nylon jaws are available (734-012)
Features and Benefits
• Soft jaw grip
• PVC dipped handles for comfortable grip
• Sprung adjuster
Applications
Although water pump pliers get their name from being used to tighten the packed glands in water pumps in cars and vans, they can be used for gripping nuts and bolts with large round or square diameters and other irregular shaped objects. As such, they are suitable for many applications wherever a tight grip and leverage are required. The soft grip version of these pliers are ideal for gripping decorative plumbing parts where there is a risk of scratching or damaging the part. They are sometimes known as water pump pipe wrenches, and they are often used by;
• Mechanics
• Plumbers
• Maintenance engineers
What is the difference between water pump pliers and plumber's grips?
The term 'grips' can be applied to many different hand tools, and so can be confusing. For instance, pipe grip pliers are very similar, but often have a differently shaped head with smooth teeth. Though water pump pliers are very versatile with wide applications in plumbing and maintenance, they are designed specifically for packed glands on water pumps. Be sure to pay careful attention to the head when purchasing grips, to be assured they are suitable for your needs.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
관련된 링크들
- RS PRO 1-Piece Water Pump Plier, 250mm Overall
- RS PRO 1-Piece Water Pump Plier, 250mm Overall Curved
- RS PRO 1-Piece Water Pump Plier, 250mm Overall Narrow ESD Safe
- Wiha 39091 1-Piece Water Pump Plier, 250mm Overall
- RS PRO Water Pump Plier, 250mm Overall
- Avit AV06030 1-Piece Water Pump Plier, 250mm Overall
- RS PRO 2-Piece Water Pump Plier, 250mm Overall Curved VDE/1000V Approved
- BETA 1-Piece Water Pump Plier, 250mm Overall, 39mm Jaw