현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩42,280.00
- RS 제품 번호:
- 541-7059
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Water Pump Plier | |
| Sub Type | Heavy Duty Box Joint | |
| Number of Positions | 7 | |
| Overall Length | 250mm | |
| Handle Type | Non-Slip | |
| Jaw Opening | 32mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Water Pump Plier | ||
Sub Type Heavy Duty Box Joint | ||
Number of Positions 7 | ||
Overall Length 250mm | ||
Handle Type Non-Slip | ||
Jaw Opening 32mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
RS PRO Plier Wrench Water Pump Pliers, 250 mm Overall Length
These versatile water pump pliers from RS PRO are adjustable and extendable to fit almost any irregular shape. You can use them to turn bolts and nuts, hold pumps or grip any unusually formed workpiece.
This hardened and tempered metal tool is extremely durable, so it won't break when tackling jobs that require force. Its serrated jaw allows you to securely hold objects and prevents accidental slippage and safety hazards. A self-locking mechanism means you can set the plier's pressure, so there's no need to constantly readjust your grip. Its slim head gives you access to components in confined spaces, while the soft-grip handle fits comfortably into your hand.
Pliers like this are commonly used by professional electricians, plumbers and carpenters. They're also a handy tool for amateur crafters, who can use them to make items such as jewellery.
Features and Benefits
• Standard adjustment method
• Handle made from plastic
• Maximum jaw capacity of 32 mm
• Seven adjustments possible
• Overall length of 250 mm
관련된 링크들
- RS PRO 1-Piece Water Pump Plier, 250mm Overall
- RS PRO 1-Piece Water Pump Plier, 250mm Overall Serrated
- RS PRO 1-Piece Water Pump Plier, 250mm Overall Curved
- RS PRO Water Pump Plier, 250mm Overall VDE/1000V Approved
- RS PRO 1-Piece Water Pump Plier, 250mm Overall Narrow ESD Safe
- Bahco SS410 Water Pump Plier, 250mm Overall
- RS PRO 2-Piece Water Pump Plier, 250mm Overall Curved VDE/1000V Approved
- BETA Water Pump Plier, 250mm Overall, 39mm Jaw