Subtotal (1 unit)*
₩38,720.00
제한된 재고
- 추가로 2026년 11월 16일 부터 366 개 단위 배송
- 추가로 2026년 11월 24일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩38,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 668-5938
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Water Pump Plier | |
| Sub Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| Material | Chrome Nickel High Carbon Steel | |
| Finish | Full Polished, Phosphate Black | |
| Jaw Style | Curved | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Water Pump Plier | ||
Sub Type Water Pump Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
Material Chrome Nickel High Carbon Steel | ||
Finish Full Polished, Phosphate Black | ||
Jaw Style Curved | ||
Standards/Approvals No | ||
비준수
From RS PRO, these adjustable utility pliers are an essential toolbox addition for professionals and enthusiasts alike. The anti-slip design allows a firm and adjustable grip on various kinds of pipes and fasteners. The grip even has eight adjustment positions with a 43mm jaw opening capacity for maximum versatility.
The pliers have an angled head with serrated gripping jaws, for complete confidence when applying torque to stubborn or seized parts. This particular set of water pliers are designed for high leverage applications.
With a chrome vanadium steel construction, this tool boasts superior performance on the job.
Features and Benefits
• Pliers made from chrome-vanadium steel
• Powerful and robust multiple slip-joint pliers
• Self-locking pliers with anti-slip action
• Narrow jaw profile
• Non-slip grips and hardened jaws.
Applications
These utility pliers can be used for gripping nuts and bolts with large round or square diameters and other irregular shaped objects. As such, they are suitable for many applications wherever a tight grip and leverage are required. They are sometimes known as water pump pipe wrenches, and they are often used by;
• Mechanics
• Plumbers
• Maintenance engineers
What is the difference between water pump pliers and plumber's grips?
The term 'grips' can be applied to many different hand tools, and so can be confusing. For instance, pipe grip pliers are very similar, but often have a differently shaped head with smooth teeth. Though water pump pliers are very versatile with wide applications in plumbing and maintenance, they are designed specifically for packed glands on water pumps. Be sure to pay careful attention to the head when purchasing grips, to be assured they are suitable for your needs.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
관련된 링크들
- RS PRO 2-Piece Water Pump Plier, 250mm Overall Curved VDE/1000V Approved
- Penta 2-Piece Water Pump Plier, 250mm Overall Curved VDE/1000V Approved
- Expert by Facom 1-Piece Water Pump Plier, 250mm Overall Curved, 32mm Jaw
- RS PRO 2-Piece Water Pump Plier, 180mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 254mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 300mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 114mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 240mm Overall Curved VDE/1000V Approved