WAGO PFC200 Series Communication Module, 2-Input
- RS 제품 번호:
- 279-3052
- Distrelec 제품 번호:
- 302-14-795
- 제조사 부품 번호:
- 750-8212
- 제조업체:
- WAGO
Subtotal (1 unit)*
₩4,027,380.00
- 2026년 10월 26일 부터 5 개 단위 배송
- 추가로 2026년 11월 05일 부터 3 개 단위 배송
- 추가로 2026년 11월 26일 부터 4 개 단위 배송
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,027,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 279-3052
- Distrelec 제품 번호:
- 302-14-795
- 제조사 부품 번호:
- 750-8212
- 제조업체:
- WAGO
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | Communication Module | |
| Series | PFC200 | |
| Number of Inputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 71.9mm | |
| Standards/Approvals | RINA, IECEX, UKEX, UL, PRS, IEC 61131-3, BV, BSH, ATEX, ABS, INMETRO, IEC 60068-2-43, IEC 60068-2-42, IEC 60068-2-27, KC, KR, EN 61000-6-3, IEC 60068-2-6, LR, EN 61000-6-2, EAC, DNV, CE, CCCEx | |
| Width | 78.6mm | |
| Length | 100mm | |
| Display Included | Yes | |
| Mount Type | DIN Rail | |
| Number of Communication Ports | 4 | |
| Supply Voltage | 24V | |
| Communication Port Type | RS485, RS232, RJ45, D Sub 9 Socket | |
| Programming Language Used | Instruction List (IL), Function Block Diagram (FBD), Continuous Function Chart, Sequential function chart (SFC), Structured Text (ST), Ladder Diagram (LD) | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type Communication Module | ||
Series PFC200 | ||
Number of Inputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Depth 71.9mm | ||
Standards/Approvals RINA, IECEX, UKEX, UL, PRS, IEC 61131-3, BV, BSH, ATEX, ABS, INMETRO, IEC 60068-2-43, IEC 60068-2-42, IEC 60068-2-27, KC, KR, EN 61000-6-3, IEC 60068-2-6, LR, EN 61000-6-2, EAC, DNV, CE, CCCEx | ||
Width 78.6mm | ||
Length 100mm | ||
Display Included Yes | ||
Mount Type DIN Rail | ||
Number of Communication Ports 4 | ||
Supply Voltage 24V | ||
Communication Port Type RS485, RS232, RJ45, D Sub 9 Socket | ||
Programming Language Used Instruction List (IL), Function Block Diagram (FBD), Continuous Function Chart, Sequential function chart (SFC), Structured Text (ST), Ladder Diagram (LD) | ||
관련된 링크들
- WAGO PFC200 Series Communication Module, 2-Input
- WAGO PFC200 Series Communication Module, 2-Input, Analogue Input, Analogue Output
- WAGO PFC200 Series Communication Module, 4-Input
- WAGO PFC100 Series Communication Module, 2-Input
- WAGO 750 Series Communication Module, 2-Input, Digital Input, Transistor Output
- WAGO 750 Series PLC I/O Module, 2-Input, Analogue Input
- WAGO M258 Series PLC I/O Module, 2-Input, Digital Input
- WAGO 750 Series PLC I/O Module, 2-Input, Digital Input, 2 Outputs, Relay Output