WAGO PFC200 Series Communication Module, 2-Input

Subtotal (1 unit)*

₩4,165,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,165,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
279-3055
제조사 부품 번호:
750-8212/025-002
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

Communication Module

Series

PFC200

Number of Inputs

2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Length

100mm

Width

78.6mm

Depth

71.9mm

Standards/Approvals

CE, CNCA-C23-01, DNV-CG-0339, EN 60079-0, EN 61000-6-2, VDE-AR-N 4110 / 4120, UL 121201, TP TC 020/2011, TP TC 012/2011, IEC 60079-0, IEC 60068-2-6, IEC 60068-2-43, IEC 60068-2-42, IEC 60068-2-27, EN 61131-2, EN 61000-6-3

Display Included

Yes

Programming Language Used

Function Block Diagram (FBD), Ladder Diagram (LD), Sequential function chart (SFC), Instruction List (IL), Structured Text (ST), Continuous Function Chart

Number of Communication Ports

2

Mount Type

DIN Rail

Supply Voltage

24V

Communication Port Type

IEC 61850, RJ45, RS232, RS485, 103, D Sub 9 Socket, IEC 60870 5 101, IEC 60870-5-104, DNP 3

The WAGO PFC200 controller is a compact PLC for the modular I/O system. Besides network and fieldbus interfaces, the controller supports all digital, analog and specialty modules found within the 750/753 Series. Two ETHERNET interfaces and an integrated switch enable line topology wiring. An integrated webserver provides user configuration options, while displaying PFC200 status information. Besides the processing industry and building automation, typical applications for the PFC200 include standard machinery and equipment control.

Programming per IEC 61131-3

Linux operating system with RT pre-empt patch

Configuration via CODESYS or web based management user interface

Maintenance free

관련된 링크들