WAGO 750 Series PLC I/O Module, 2-Input, Analogue Input

단종됨
RS 제품 번호:
288-5281
Distrelec 제품 번호:
110-50-622
제조사 부품 번호:
750-461-1
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

PLC I/O Module

Series

750

Number of Inputs

2

Input Type

Analogue

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Depth

100mm

Width

12mm

Standards/Approvals

ABS, ATEX, BSH, BV, CE, DNV, EAC, EN 61000-6-2, EN 61000-6-3, IEC 60068-2-27, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-6, IEC 61131-2, IECEX, INMETRO, KC, KR, KTL, LR, PRS, RINA, UKCA, UL

Length

69.8mm

Supply Voltage

5V

Mount Type

DIN Rail

Output Current

80mA

COO (Country of Origin):
DE
The WAGO 2-channel analog input for Pt100/RTD resistance sensors. It has strip length of 8 to 9 mm, width of 12 mm, height of 100 mm and depth of 69.8 mm.

This analog input module directly connects to Pt resistance sensors

Two- or three-wire sensors can be connected

A green LED indicates readiness for operation and error-free communication with the coupler

The shield directly connects to the DIN-rail

관련된 링크들