Siemens SIMATIC S7-300 Series Analogue Module for Use with ET 200M

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
746-6643
제조사 부품 번호:
6ES7331-7TF01-0AB0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Analogue Module

Product Type

Analogue Module

Series

SIMATIC S7-300

For Use With

ET 200M

Hazardous Area Certification

No

Standards/Approvals

No

Supply Voltage

24V dc

COO (Country of Origin):
DE

Siemens Analogue Module For Use With SIMATIC ET-200 Series, 24V DC Load Voltage - 6ES7331-7TF01-0AB0


Need to upgrade your PLC I/O station? Choose this analogue module from Siemens to add up to eight inputs to your system. It's designed for use with PLCs in the SIMATIC ET-200 series, so it's widely compatibility. Built-in reverse polarity protection helps to protect your equipment against electrical hazards. As an alarm sounds if an error occurs or if a preset limit has been reached, troubleshooting your industrial automation applications is easy.

Features & Benefits


• IP20 rating means it's touch-proof and protected against objects larger than 12mm

• Compact option with dimensions of 125 (H) x 40 (W) x 117mm (D)

• Low power loss of 1.5W for energy efficiency

What do the LED lights on this product indicate?


This module has two red LED indicators. The first flashes if there's a system fault and the second flashes if there's a channel fault. This helps you quickly identify errors to minimise downtime.

How long does it take for this module to process information?


This product has a fast conversion time of just 55ms at 50Hz or 305ms at 100Hz, so processing is reliably quick.

관련된 링크들