RS Better World

Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with SIMATIC S7-1500

Subtotal (1 unit)*

₩1,440,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,440,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
243-4036
제조사 부품 번호:
6ES7531-7LH00-0AB0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Analogue Input Module

Accessory Type

Analogue Input Module

Series

SIMATIC S7-1500 ET 200

For Use With

SIMATIC S7-1500

Standards/Approvals

No

Hazardous Area Certification

No

Better World Claim

Saves Energy

Better World Product

Yes

COO (Country of Origin):
DE

Siemens Analogue Input Module, 16 Analogue Inputs, 0.75W Power Loss - SIMATIC Series - 6ES7531-7LH00-0AB0


Keep a close watch over the performance of your automated system by adding this analogue input module from Siemens. You can use it to measure voltages from up to 16 connected devices and send the values straight to your PLC. A low power loss of 0.75W means it produces minimal waste heat, so it's an energy-efficient choice. As you can pair the unit with shielded cables up to 200m in length, it's a flexible way to connect to distant devices. This product is compatible with products in the SIMATIC S7-1500 range for ease of assembly. You'll commonly find it used with lighting systems or motors.

Features & Benefits


• Diagnostics function with alarm makes troubleshooting a walk in the park

• LED indicators help you keep tabs on the unit's operating status

• Light weight of 250g minimises strain on your equipment

• Compact dimensions of 147 (H) x 35 (W) x 129mm (D) for use in tight spaces

In what positions can I install this analogue input module?


It handles both vertical and horizontal installation, so you can choose which suits your setup best.

관련된 링크들