Siemens SIMATIC ET 200 SP Series Analogue Input Module for Use with SIMATIC
- RS 제품 번호:
- 238-3219
- 제조사 부품 번호:
- 6ES7134-6PA21-0BU0
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩1,006,360.00
제조사가 재고 비축중
- 2026년 12월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,006,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-3219
- 제조사 부품 번호:
- 6ES7134-6PA21-0BU0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Analogue Input Module | |
| Product Type | Analogue Input Module | |
| Series | SIMATIC ET 200 SP | |
| For Use With | SIMATIC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Analogue Input Module | ||
Product Type Analogue Input Module | ||
Series SIMATIC ET 200 SP | ||
For Use With SIMATIC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC ET 200 SP Series Analogue Input Module, 200m Cable Length, +60°C Maximum Operating Temperature - 6ES7134-6PA21-0BU0
This analogue input module is designed for versatile signal processing in electronic control systems. It features a robust design with dimensions of 58 x 20 x 73 mm and is built for both analogue input and digital output capabilities. This high-temperature input module operates effectively within a maximum temperature range of +60°C.
Features & Benefits
• Supports voltage and current measurements directly
• Compatible with Rogowski coils for flexible installations
• Ensures cyclic and acyclic measured value access
• Designed for a wide range of operating conditions
Applications
• Used for detailed energy measurement in industrial settings
• Utilised in requiring high precision in current measurement
• Ideal for systems integrating with various power supply configurations
• Suitable for connection with BU type U0 for various configurations
What voltage and current measurements can be supported with this module?
It supports voltage measurements up to 480V and current inputs using Rogowski coils for enhanced flexibility, allowing for accurate readings across various applications.
How can the firmware of this module be updated?
Firmware can be updated easily using compatible software tools, enhancing functionality and performance as technologies evolve.
What is the maximum cable length for inputs, and how does it affect performance?
The maximum cable length is 200m, ensuring reliable signal transmission without losing measurement accuracy, crucial for extensive installations.
Can this module operate in extreme temperature conditions?
Yes, it can function effectively from -30°C to +60°C, making it suitable for diverse industrial environments.
What types of diagnostics are integrated into the module for maintenance?
It provides diagnostic alarms for supply voltage monitoring and channel status, allowing users to address issues proactively and maintain operational efficiency.
관련된 링크들
- Siemens SIMATIC ET 200 SP Series Analogue Input Module for Use with SIMATIC
- Siemens I/O Module SIMATIC ET 200SP Analogue 28.8V
- Siemens SIMATIC ET 200SP Series Input Unit for Use with SIMATIC ET 200SP
- Siemens SIMATIC ET 200SP Series Analogue Output Module for Use with SIMATIC ET 200SP
- Siemens I/O SYSTEM 750 Series Analogue Input Module for Use with SIMATIC ET 200SP
- Siemens SIMATIC Series Input Unit for Use with SIMATIC ET 200SP
- Siemens ET 200 Series Input Unit for Use with SIMATIC ET 200SP
- Siemens ET 200 Series Analogue Output Module for Use with SIMATIC ET 200SP