WAGO Connector for Use with PROFIBUS

Subtotal (1 unit)*

₩94,120.00

Add to Basket
수량 선택 또는 입력
단종되는 중
  • 최종적인 1 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩94,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
508-4003
제조사 부품 번호:
750970
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

Connector

Accessory Type

Connector

For Use With

PROFIBUS

IP Rating

IP20

Standards/Approvals

UL

Hazardous Area Certification

EAC

Communication Protocol

I/O

비준수

COO (Country of Origin):
DE

WAGO Fieldbus Connector


The WAGO Fieldbus connector is an innovation that links a PROFIBUS device to a PROFIBUS line. It has Stecker 9-Pin D-sub male and female connector.

BUS connectors

:

Rewireable bus interface connectors are suitable for Bitbus, CAN-Bus, Interbus-S (Fieldbus) and Profibus systems. Compact and high quality, the 9-pole sub-D housings are available in bus node or bus termination versions and are colour-coded for easy identification. Service nodes are also available for CAN-Bus and Profibus systems, allowing online programming and repair. Each interface comes with detailed assembly instructions and mounting accessories.

Available in versions with horizontal or vertical cable outlets

Fast and reliable connection via screw terminals on the PCB

Bus terminations include SMT termination resistors

Colour-coded bodies aid installation and repair

Safe ESD protection thanks to fully insulated housings

Supplied with reliable crimp strain relief

Features and Benefits


Two horizontal cable entries: one input and one output

Fast and maintenance‐free cage clamp connection can be held in the open position with the help of an actuation slide mechanism

Externally operable switch to activate and/or deactivate the network terminating resistor

PG interface

Enables the quick, easy connection of incoming and outgoing bus lines

Baud rate: up to 12Mbps

Supply voltage: 4.75VDC to 5.25V DC

Operating temperature ranges between 0°C and 60°C

Certifications


IP20 rated

UL 508 approved

관련된 링크들