Siemens Data Acquisition Connector for Use with Connecting PROFIBUS Nodes to the PROFIBUS Bus Cable

Subtotal (1 unit)*

₩239,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 72 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 38 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩239,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-8755
Distrelec 제품 번호:
300-24-704
제조사 부품 번호:
6GK1500-0FC10
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Bus Connector

Product Type

Data Acquisition Connector

For Use With

Connecting PROFIBUS Nodes to the PROFIBUS Bus Cable

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE

Siemens PROFIBUS FC Bus Connector RS 485, Transfer Rate 9.6 kbit/s to 12 Mbit/s, For Use With Connecting PROFIBUS nodes to the PROFIBUS bus cable - 6GK1500-0FC10


This data acquisition connector is designed for seamless integration and comes with FastConnect connection plug and axial cable outlet . Its primary function is to facilitate dependable communication through the PROFIBUS FC bus interface, utilising the RS 485 communication protocol. This connector ensures efficient data transfer across various automation and control applications.

Features & Benefits


• Supports industrial data acquisition for enhanced monitoring

• Promotes digital communication Interface for improved data handling

• Features a 12MBit/s transfer rate for efficient functionality

• Has a terminating resistor with isolating function and a plastic enclosure

Applications


• Ideal for integrating sensors and actuators in industrial settings

Does it offer ingress protection?


Yes, it is IP20 rated for durability.

What is the operating temperature range?


It operates effectively from -40 to +70°C.

관련된 링크들